Part Details for RC1206FR-101M24L by YAGEO Corporation
Overview of RC1206FR-101M24L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-101M24L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC1206FR-101M24L
|
Avnet Abacus | SMD Chip Resistor, 1.24 MOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-101M24L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC1206FR-101M24L
RC1206FR-101M24L CAD Models
RC1206FR-101M24L Part Data Attributes
|
RC1206FR-101M24L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-101M24L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1240000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-101M24L
This table gives cross-reference parts and alternative options found for RC1206FR-101M24L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-101M24L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-071M24P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1240000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-101M24L vs RC1206FR-071M24P |
WCR1206-1M24FA | Fixed Resistor, 0.25W, 1240000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RC1206FR-101M24L vs WCR1206-1M24FA |
9C12063A1244FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1240000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RC1206FR-101M24L vs 9C12063A1244FKPF3 |
CRCW12061M24FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1240000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206FR-101M24L vs CRCW12061M24FKEBC |
232272911245 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 1240000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-101M24L vs 232272911245 |
AR1206FR-071M24 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1240000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-101M24L vs AR1206FR-071M24 |
MCR18EZHF1244 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1240000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RC1206FR-101M24L vs MCR18EZHF1244 |
CRCW12061M24FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1240000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | RC1206FR-101M24L vs CRCW12061M24FKTA |
CR1206F1M24P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1240000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RC1206FR-101M24L vs CR1206F1M24P05 |
FCF06FW-1244-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1240000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC1206FR-101M24L vs FCF06FW-1244-W |