Part Details for RC1206FR-07953RL by YAGEO Corporation
Overview of RC1206FR-07953RL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-07953RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK8226
|
Newark | Res, 953R, 1%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Yageo RC1206FR-07953RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2520 |
|
$0.0170 / $0.0270 | Buy Now |
DISTI #
311-953FRCT-ND
|
DigiKey | RES 953 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
41299 In Stock |
|
$0.0063 / $0.1000 | Buy Now |
DISTI #
RC1206FR-07953RL
|
Avnet Americas | SMD Chip Resistor, 953 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-07953RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 / $0.0041 | Buy Now |
DISTI #
603-RC1206FR-07953RL
|
Mouser Electronics | Thick Film Resistors - SMD 953Ohms 1/4W 1206 1% RoHS: Compliant | 13040 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 953 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 15000Reel |
|
$0.0035 / $0.0043 | Buy Now |
|
Onlinecomponents.com | Chip Resistor - 953 Ohm ±1% - 1/4W - ±100ppm/°C - -55 to +125°C - SMD 1206 - Tape&Reel |
235000 Partner Stock |
|
$0 | Buy Now |
DISTI #
RC1206FR-07953RL
|
TTI | Thick Film Resistors - SMD 953Ohms 1/4W 1206 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 60000 In Stock |
|
$0.0037 / $0.0040 | Buy Now |
DISTI #
RC1206FR-07953RL
|
TME | Resistor: thick film, SMD, 1206, 953Ω, 0.25W, ±1%, -55÷155°C Min Qty: 100 | 3700 |
|
$0.0068 / $0.0330 | Buy Now |
DISTI #
WRC31851
|
Rutronik | RC1206 953R 1% 0,25W TK100 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 755000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0044 / $0.0059 | Buy Now |
DISTI #
RC1206FR-07953RL
|
Avnet Abacus | SMD Chip Resistor, 953 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-07953RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC1206FR-07953RL
RC1206FR-07953RL CAD Models
RC1206FR-07953RL Part Data Attributes:
|
RC1206FR-07953RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-07953RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 953ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 953 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-07953RL
This table gives cross-reference parts and alternative options found for RC1206FR-07953RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-07953RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BLTEB9530F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 953ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206FR-07953RL vs RK73H2BLTEB9530F |
MC1206-9530-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 953ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-07953RL vs MC1206-9530-FTQ |
ERJP08E9530V | RES,SMT,THICK FILM,953 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | RC1206FR-07953RL vs ERJP08E9530V |
9C12063A9530FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 953ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RC1206FR-07953RL vs 9C12063A9530FKAFT |
232272919531 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 953ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-07953RL vs 232272919531 |
MC1206-9530-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 953ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RC1206FR-07953RL vs MC1206-9530-FTW |
CRS1206-4W-9530FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 953ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RC1206FR-07953RL vs CRS1206-4W-9530FT |
HQ06S4F9530T5E | Fixed Resistor, 0.25W, 953ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-07953RL vs HQ06S4F9530T5E |
SG73P2BTTED9530F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 953ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-07953RL vs SG73P2BTTED9530F |
NQ06W4F9530T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 953ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-07953RL vs NQ06W4F9530T5E |