Part Details for RC1206FR-07953R by YAGEO Corporation
Overview of RC1206FR-07953R by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-07953R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 953 ohm, SURFACE MOUNT, 1206 | 4900 |
|
$0.0063 / $0.0168 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 69000 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20000 |
|
$0.2000 / $0.3100 | Buy Now |
Part Details for RC1206FR-07953R
RC1206FR-07953R CAD Models
RC1206FR-07953R Part Data Attributes:
|
RC1206FR-07953R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-07953R
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 953ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 953 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC1206( F TOL ) | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-07953R
This table gives cross-reference parts and alternative options found for RC1206FR-07953R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-07953R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BLTEB9530F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 953ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206FR-07953R vs RK73H2BLTEB9530F |
MC1206-9530-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 953ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-07953R vs MC1206-9530-FTQ |
ERJP08E9530V | RES,SMT,THICK FILM,953 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | RC1206FR-07953R vs ERJP08E9530V |
9C12063A9530FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 953ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RC1206FR-07953R vs 9C12063A9530FKAFT |
232272919531 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 953ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-07953R vs 232272919531 |
MC1206-9530-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 953ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RC1206FR-07953R vs MC1206-9530-FTW |
CRS1206-4W-9530FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 953ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RC1206FR-07953R vs CRS1206-4W-9530FT |
HQ06S4F9530T5E | Fixed Resistor, 0.25W, 953ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-07953R vs HQ06S4F9530T5E |
SG73P2BTTED9530F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 953ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-07953R vs SG73P2BTTED9530F |
NQ06W4F9530T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 953ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-07953R vs NQ06W4F9530T5E |