Part Details for RC1206FR-0773R2 by YAGEO Corporation
Overview of RC1206FR-0773R2 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-0773R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 2515 |
|
RFQ |
Part Details for RC1206FR-0773R2
RC1206FR-0773R2 CAD Models
RC1206FR-0773R2 Part Data Attributes:
|
RC1206FR-0773R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-0773R2
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 73.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 73.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC1206( F TOL ) | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-0773R2
This table gives cross-reference parts and alternative options found for RC1206FR-0773R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-0773R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206W4F732JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 73.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-0773R2 vs 1206W4F732JT5E |
CRS1206-4W-73R2FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 73.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RC1206FR-0773R2 vs CRS1206-4W-73R2FT |
FCF06FS-73R2-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 73.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC1206FR-0773R2 vs FCF06FS-73R2-W |
RK73H2BRTTDB73R2F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 73.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206FR-0773R2 vs RK73H2BRTTDB73R2F |
TFA1206R73R2F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 73.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RC1206FR-0773R2 vs TFA1206R73R2F-T5 |
RC1206FR-1373R2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 73.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-0773R2 vs RC1206FR-1373R2 |
RMAW32K73R2FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 73.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RC1206FR-0773R2 vs RMAW32K73R2FB |
RM12R-73R2-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 73.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RC1206FR-0773R2 vs RM12R-73R2-F |
RMC120673.21% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 73.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | RC1206FR-0773R2 vs RMC120673.21% |
RK73H2BRTTE73R2F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 73.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-0773R2 vs RK73H2BRTTE73R2F |