Part Details for RC1206FR-07620R by YAGEO Corporation
Overview of RC1206FR-07620R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-07620R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ |
Part Details for RC1206FR-07620R
RC1206FR-07620R CAD Models
RC1206FR-07620R Part Data Attributes
|
RC1206FR-07620R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-07620R
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 620 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC1206( F TOL ) | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-07620R
This table gives cross-reference parts and alternative options found for RC1206FR-07620R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-07620R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR18EZPF6200 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RC1206FR-07620R vs MCR18EZPF6200 |
RMC1/8K6200FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | RC1206FR-07620R vs RMC1/8K6200FTP |
RK73H2BLTEB6200F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206FR-07620R vs RK73H2BLTEB6200F |
RK73H2BXTDD6200F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-07620R vs RK73H2BXTDD6200F |
232272916201L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RC1206FR-07620R vs 232272916201L |
CRCW1206100620R1%RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RC1206FR-07620R vs CRCW1206100620R1%RT6 |
RMAW32K621FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RC1206FR-07620R vs RMAW32K621FB |
232272916201 | RESISTOR, 0.25W, 1%, 100ppm, 620ohm, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | RC1206FR-07620R vs 232272916201 |
RK73H2BTBK6200F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RC1206FR-07620R vs RK73H2BTBK6200F |
RK73H2BRTTE6200F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RC1206FR-07620R vs RK73H2BRTTE6200F |