Part Details for RC1206FR-073M09L by YAGEO Corporation
Overview of RC1206FR-073M09L by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-073M09L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-3.09MFRCT-ND
|
DigiKey | RES 3.09M OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0061 / $0.1000 | Buy Now |
DISTI #
RC1206FR-073M09L
|
Avnet Americas | SMD Chip Resistor, 3.09 MOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-073M09L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 / $0.0041 | Buy Now |
DISTI #
603-RC1206FR-073M09L
|
Mouser Electronics | Thick Film Resistors - SMD 3.09mOhms 1/4W 1206 1% RoHS: Compliant | 10294 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
E02:0323_03542081
|
Arrow Electronics | Res Thick Film 1206 3.09M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2336 | Europe - 20000 |
|
$0.0053 / $0.0086 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0031 | Buy Now |
DISTI #
72482767
|
Verical | Res Thick Film 1206 3.09M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2336 | Americas - 20000 |
|
$0.0053 / $0.0086 | Buy Now |
DISTI #
65154833
|
Verical | Res Thick Film 1206 3.09M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 2526 Package Multiple: 1 Date Code: 2235 | Americas - 8050 |
|
$0.0110 / $0.0124 | Buy Now |
DISTI #
RC1206FR-073M09L
|
Avnet Abacus | SMD Chip Resistor, 3.09 MOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-073M09L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900105530647
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 20000 |
|
$0.0047 / $0.0056 | Buy Now |
DISTI #
C1S900101231650
|
Chip1Stop | Res Thick Film 3.2 x 1.6 mm 3.09M Ohm 1% 0.25W(1/4W) 100ppm/ C Molded SMD Paper T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 8050 |
|
$0.0088 / $0.0120 | Buy Now |
Part Details for RC1206FR-073M09L
RC1206FR-073M09L CAD Models
RC1206FR-073M09L Part Data Attributes
|
RC1206FR-073M09L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-073M09L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3090000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3090000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-073M09L
This table gives cross-reference parts and alternative options found for RC1206FR-073M09L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-073M09L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM12F3094CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3090000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RC1206FR-073M09L vs RM12F3094CT |
CR1206F3M09D50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3090000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RC1206FR-073M09L vs CR1206F3M09D50 |
FCF06FS-3094 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3090000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC1206FR-073M09L vs FCF06FS-3094 |
RC3216F3094CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3090000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RC1206FR-073M09L vs RC3216F3094CS |
CRCW12063M09FKTI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3090000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206FR-073M09L vs CRCW12063M09FKTI |
232272463095L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3090000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-073M09L vs 232272463095L |
9C12063A3094FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3090000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RC1206FR-073M09L vs 9C12063A3094FKAFT |
RCA12063M09FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3090000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RC1206FR-073M09L vs RCA12063M09FKEB |
RC1206FR-133M09L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3090000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-073M09L vs RC1206FR-133M09L |
AR1206FR-073M09 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3090000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-073M09L vs AR1206FR-073M09 |