Part Details for RC1206FR-07392RL by YAGEO Corporation
Overview of RC1206FR-07392RL by YAGEO Corporation
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-07392RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK8109
|
Newark | Res, 392R, 1%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Yageo RC1206FR-07392RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0090 / $0.0100 | Buy Now |
DISTI #
82AH8509
|
Newark | Res, 392R, 1%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Yageo RC1206FR-07392RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9908 |
|
$0.0160 / $0.1050 | Buy Now |
DISTI #
49AK3765
|
Newark | Res, 392R, 1%, 0.25W, Thick Film, 1206, Resistance:392Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1206FR-07392RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3275 |
|
$0.0100 | Buy Now |
DISTI #
311-392FRCT-ND
|
DigiKey | RES 392 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
112630 In Stock |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
49AK3765
|
Avnet Americas | SMD Chip Resistor, 392 Ohm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3765) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 3275 Partner Stock |
|
$0.0150 / $0.1040 | Buy Now |
DISTI #
RC1206FR-07392RL
|
Avnet Americas | SMD Chip Resistor, 392 Ohm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-07392RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0038 | Buy Now |
DISTI #
603-RC1206FR-07392RL
|
Mouser Electronics | Thick Film Resistors - SMD 392 Ohms 250 mW 1206 1% RoHS: Compliant | 32963 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_03531001
|
Arrow Electronics | Res Thick Film 1206 392 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks | Europe - 240000 |
|
$0.0040 / $0.0041 | Buy Now |
DISTI #
V72:2272_07098349
|
Arrow Electronics | Res Thick Film 1206 392 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2229 Container: Cut Strips | Americas - 143 |
|
$0.0028 / $0.0510 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 392 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0037 / $0.0043 | Buy Now |
Part Details for RC1206FR-07392RL
RC1206FR-07392RL CAD Models
RC1206FR-07392RL Part Data Attributes
|
RC1206FR-07392RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-07392RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 392ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 392 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-07392RL
This table gives cross-reference parts and alternative options found for RC1206FR-07392RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-07392RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206-4W-3920FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 392ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RC1206FR-07392RL vs CR1206-4W-3920FT |
RMCS1206FT392R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 392ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206FR-07392RL vs RMCS1206FT392R |
RCA1206392RFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 392ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RC1206FR-07392RL vs RCA1206392RFKEA |
1206S4F3920B4E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 392ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-07392RL vs 1206S4F3920B4E |
1206S4F3920BCE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 392ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-07392RL vs 1206S4F3920BCE |
CR-06FL7--392R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 392ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206FR-07392RL vs CR-06FL7--392R |
ERJU08F3920V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 392ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RC1206FR-07392RL vs ERJU08F3920V |
FCF06FT-3920-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 392ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC1206FR-07392RL vs FCF06FT-3920-W |
RMC-183920FR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 392ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | RC1206FR-07392RL vs RMC-183920FR |
NRCS12F3920TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 392ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RC1206FR-07392RL vs NRCS12F3920TRF |