Part Details for RC1206FR-07324RL by YAGEO Corporation
Overview of RC1206FR-07324RL by YAGEO Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-07324RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-324FRCT-ND
|
DigiKey | RES 324 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5157 In Stock |
|
$0.0061 / $0.1000 | Buy Now |
DISTI #
RC1206FR-07324RL
|
Avnet Americas | SMD Chip Resistor, 324 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-07324RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0039 / $0.0041 | Buy Now |
DISTI #
603-RC1206FR-07324RL
|
Mouser Electronics | Thick Film Resistors - SMD 324 Ohms 250 mW 1206 1% RoHS: Compliant | 6453 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V36:1790_07098391
|
Arrow Electronics | Res Thick Film 1206 324 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2143 | Americas - 140000 |
|
$0.0017 / $0.0035 | Buy Now |
DISTI #
V72:2272_07098391
|
Arrow Electronics | Res Thick Film 1206 324 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1915 Container: Cut Strips | Americas - 5925 |
|
$0.0044 / $0.0749 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 324 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0043 / $0.0053 | Buy Now |
DISTI #
60991464
|
Verical | Res Thick Film 1206 324 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2143 | Americas - 140000 |
|
$0.0035 | Buy Now |
DISTI #
33370519
|
Verical | Res Thick Film 1206 324 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1725 Package Multiple: 1 Date Code: 1915 | Americas - 5925 |
|
$0.0044 / $0.0105 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | 8000 |
|
$0.0063 / $0.0315 | Buy Now |
Part Details for RC1206FR-07324RL
RC1206FR-07324RL CAD Models
RC1206FR-07324RL Part Data Attributes:
|
RC1206FR-07324RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-07324RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 324 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-07324RL
This table gives cross-reference parts and alternative options found for RC1206FR-07324RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-07324RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW1206324RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206FR-07324RL vs CRCW1206324RFKEBC |
RMEF1206FT324R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RC1206FR-07324RL vs RMEF1206FT324R |
CRCW1206324RFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206FR-07324RL vs CRCW1206324RFKEAC |
NRC-AS12F3240TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RC1206FR-07324RL vs NRC-AS12F3240TRF |