Part Details for RC1206FR-07324KL by YAGEO Corporation
Overview of RC1206FR-07324KL by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-07324KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK8090
|
Newark | Res, 324K, 1%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Yageo RC1206FR-07324KL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3820 |
|
$0.0160 / $0.0260 | Buy Now |
DISTI #
311-324KFRCT-ND
|
DigiKey | RES 324K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21157 In Stock |
|
$0.0061 / $0.1000 | Buy Now |
DISTI #
RC1206FR-07324KL
|
Avnet Americas | SMD Chip Resistor, 324 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-07324KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 / $0.0041 | Buy Now |
DISTI #
603-RC1206FR-07324KL
|
Mouser Electronics | Thick Film Resistors - SMD 324 kOhms 250 mW 1206 1% RoHS: Compliant | 12580 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V36:1790_07098390
|
Arrow Electronics | Res Thick Film 1206 324K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2206 | Americas - 30000 |
|
$0.0034 | Buy Now |
DISTI #
V72:2272_07098390
|
Arrow Electronics | Res Thick Film 1206 324K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1720 Container: Cut Strips | Americas - 7321 |
|
$0.0034 / $0.0160 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 324 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0043 / $0.0053 | Buy Now |
DISTI #
61709626
|
Verical | Res Thick Film 1206 324K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2206 | Americas - 30000 |
|
$0.0034 | Buy Now |
DISTI #
30225977
|
Verical | Res Thick Film 1206 324K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1471 Package Multiple: 1 Date Code: 1720 | Americas - 7321 |
|
$0.0034 / $0.0035 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 324000OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1206 | 5000 |
|
$0.0087 / $0.0232 | Buy Now |
Part Details for RC1206FR-07324KL
RC1206FR-07324KL CAD Models
RC1206FR-07324KL Part Data Attributes
|
RC1206FR-07324KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-07324KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 324000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 324000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-07324KL
This table gives cross-reference parts and alternative options found for RC1206FR-07324KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-07324KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BLTEB3243F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 324000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206FR-07324KL vs RK73H2BLTEB3243F |
AR1206FR-07324KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 324000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC1206FR-07324KL vs AR1206FR-07324KL |
RK73H2BXTDD3243F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 324000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-07324KL vs RK73H2BXTDD3243F |
CR32-3243FV | Fixed Resistor, 0.25W, 324000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RC1206FR-07324KL vs CR32-3243FV |
CRCW1206324KFKTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 324000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206FR-07324KL vs CRCW1206324KFKTL |
RC1206F3243 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 324000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Synton-Tech Corp | RC1206FR-07324KL vs RC1206F3243 |
RC1206FR-07324KP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 324000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-07324KL vs RC1206FR-07324KP |
MC1206-3243-FB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 324000ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | RC1206FR-07324KL vs MC1206-3243-FB |
FWF06FW-3243 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 324000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC1206FR-07324KL vs FWF06FW-3243 |
SG73P2BTTED3243F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 324000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-07324KL vs SG73P2BTTED3243F |