Part Details for RC1206FR-0729K4L by YAGEO Corporation
Overview of RC1206FR-0729K4L by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-0729K4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-29.4KFRCT-ND
|
DigiKey | RES 29.4K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
48122 In Stock |
|
$0.0053 / $0.1000 | Buy Now |
DISTI #
RC1206FR-0729K4L
|
Avnet Americas | SMD Chip Resistor, 29.4 kOhm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-0729K4L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0038 | Buy Now |
DISTI #
603-RC1206FR-0729K4L
|
Mouser Electronics | Thick Film Resistors - SMD 29.4 kOhms 250 mW 1206 1% RoHS: Compliant | 10079 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 29.4 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0052 / $0.0059 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
45000 Partner Stock |
|
$0 | Buy Now |
DISTI #
81016470
|
Verical | Res Thick Film 1206 29.4K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 2476 Package Multiple: 1 Date Code: 1910 | Americas - 4000 |
|
$0.0126 | Buy Now |
DISTI #
RC1206FR-0729K4L
|
TTI | Thick Film Resistors - SMD 29.4 kOhms 250 mW 1206 1% pbFree: Pb-Free Min Qty: 40000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0042 | Buy Now |
DISTI #
RC1206FR-0729K4L
|
TME | Resistor: thick film, SMD, 1206, 29.4kΩ, 0.25W, ±1%, -55÷155°C Min Qty: 100 | 0 |
|
$0.0073 / $0.0371 | RFQ |
|
Chip 1 Exchange | INSTOCK | 58500 |
|
RFQ | |
DISTI #
RC1206FR-0729K4L
|
Avnet Abacus | SMD Chip Resistor, 29.4 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-0729K4L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC1206FR-0729K4L
RC1206FR-0729K4L CAD Models
RC1206FR-0729K4L Part Data Attributes
|
RC1206FR-0729K4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-0729K4L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 29400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 29400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-0729K4L
This table gives cross-reference parts and alternative options found for RC1206FR-0729K4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-0729K4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232272462943L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 29400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-0729K4L vs 232272462943L |
1206S4F2942TAE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 29400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-0729K4L vs 1206S4F2942TAE |
CR322942FB | Fixed Resistor, 0.25W, 29400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RC1206FR-0729K4L vs CR322942FB |
MC1206P-2942-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 29400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RC1206FR-0729K4L vs MC1206P-2942-FT101W |
RK73H2BRTBK2942F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 29400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206FR-0729K4L vs RK73H2BRTBK2942F |
RK73H2BRTTEB2942F | RES,SMT,THICK FILM,29.4K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | RC1206FR-0729K4L vs RK73H2BRTTEB2942F |
WR12X2942FQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 29400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RC1206FR-0729K4L vs WR12X2942FQ |
RMS12R-29K4-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 29400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RC1206FR-0729K4L vs RMS12R-29K4-F |
MCR18ERTF2942 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 29400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RC1206FR-0729K4L vs MCR18ERTF2942 |
RMC120629K41% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 29400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | RC1206FR-0729K4L vs RMC120629K41% |