Part Details for RC1206FR-07215RL by YAGEO Corporation
Overview of RC1206FR-07215RL by YAGEO Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-07215RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH8468
|
Newark | Res, 215R, 1%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Yageo RC1206FR-07215RL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 37970 |
|
$0.0170 / $0.0270 | Buy Now |
DISTI #
68AK8035
|
Newark | Res, 215R, 1%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Yageo RC1206FR-07215RL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0090 / $0.0100 | Buy Now |
DISTI #
311-215FRCT-ND
|
DigiKey | RES 215 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
88942 In Stock |
|
$0.0061 / $0.1000 | Buy Now |
DISTI #
RC1206FR-07215RL
|
Avnet Americas | SMD Chip Resistor, 215 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-07215RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0039 / $0.0041 | Buy Now |
DISTI #
603-RC1206FR-07215RL
|
Mouser Electronics | Thick Film Resistors - SMD 215 Ohms 250 mW 1206 1% RoHS: Compliant | 38093 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_07096683
|
Arrow Electronics | Res Thick Film 1206 215 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1901 Container: Cut Strips | Americas - 486 |
|
Buy Now | |
|
Future Electronics | RC Series 1206 0.25 W 215 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 20000Reel |
|
$0.0037 / $0.0046 | Buy Now |
|
Onlinecomponents.com |
5000 Partner Stock |
|
$0 | Buy Now | |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 215 ohm, SURFACE MOUNT, 1206 | 5000 |
|
$0.0087 / $0.0232 | Buy Now |
DISTI #
RC1206FR-07215RL
|
TTI | Thick Film Resistors - SMD 215 Ohms 250 mW 1206 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0040 / $0.0051 | Buy Now |
Part Details for RC1206FR-07215RL
RC1206FR-07215RL CAD Models
RC1206FR-07215RL Part Data Attributes:
|
RC1206FR-07215RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-07215RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 215 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-07215RL
This table gives cross-reference parts and alternative options found for RC1206FR-07215RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-07215RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206F42150G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RC1206FR-07215RL vs CR1206F42150G |
CR-06FPF--215R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 215ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206FR-07215RL vs CR-06FPF--215R |
FCF06FV-2150 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC1206FR-07215RL vs FCF06FV-2150 |
TFA1206R2150F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 215ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RC1206FR-07215RL vs TFA1206R2150F-T5 |
MC1206-2150-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RC1206FR-07215RL vs MC1206-2150-FTW |
MC1206P-2150-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-07215RL vs MC1206P-2150-FT101Q |
MC1206-2150-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-07215RL vs MC1206-2150-FB101Q |
HQ06S4F2150TCE | Fixed Resistor, 0.25W, 215ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-07215RL vs HQ06S4F2150TCE |
GWCR1206-215RFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RC1206FR-07215RL vs GWCR1206-215RFT5 |
RK73H2BXTE2150F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206FR-07215RL vs RK73H2BXTE2150F |