Part Details for RC1206FR-071R58L by YAGEO Corporation
Overview of RC1206FR-071R58L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-071R58L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-1.58FRCT-ND
|
DigiKey | RES 1.58 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8196 In Stock |
|
$0.0112 / $0.1400 | Buy Now |
DISTI #
RC1206FR-071R58L
|
Avnet Americas | SMD Chip Resistor, 1.58 Ohm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-071R58L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0093 | Buy Now |
DISTI #
603-RC1206FR-071R58L
|
Mouser Electronics | Thick Film Resistors - SMD 1.58Ohms 1/4W 1206 1% RoHS: Compliant | 0 |
|
$0.0130 / $0.1400 | Order Now |
|
Future Electronics | RC Series 1206 0.25 W 1.58 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0115 / $0.0126 | Buy Now |
DISTI #
43711948
|
Verical | Res Thick Film 1206 1.58 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Min Qty: 1645 Package Multiple: 1 Date Code: 1916 | Americas - 5000 |
|
$0.0124 / $0.0190 | Buy Now |
DISTI #
RC1206FR-071R58L
|
TME | Resistor: thick film, SMD, 1206, 1.58Ω, 0.25W, ±1%, -55÷155°C Min Qty: 100 | 3300 |
|
$0.0078 / $0.0300 | Buy Now |
DISTI #
RC1206FR-071R58L
|
Avnet Abacus | SMD Chip Resistor, 1.58 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-071R58L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900100960940
|
Chip1Stop | Res Thick Film 1206 1.58Ohm 1% 0.25W(1/4W) 200ppm/゚C Epoxy Pad SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 5000 |
|
$0.0086 / $0.0232 | Buy Now |
Part Details for RC1206FR-071R58L
RC1206FR-071R58L CAD Models
RC1206FR-071R58L Part Data Attributes
|
RC1206FR-071R58L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-071R58L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.58ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1.58 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-071R58L
This table gives cross-reference parts and alternative options found for RC1206FR-071R58L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-071R58L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRC-AS12F1R58TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.58ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, | RC1206FR-071R58L vs NRC-AS12F1R58TRQYF |
RC1206FR-101R58 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.58ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RC1206FR-071R58L vs RC1206FR-101R58 |
RC1206FR-131R58L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.58ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RC1206FR-071R58L vs RC1206FR-131R58L |
232272911588 | YAGEO Corporation | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 200ppm, 1.58ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | RC1206FR-071R58L vs 232272911588 |
CR-06FP6--1R58 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1.58ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RC1206FR-071R58L vs CR-06FP6--1R58 |
RK73H2BGBK1R58F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.58ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RC1206FR-071R58L vs RK73H2BGBK1R58F |
AC1206FR-101R58L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.58ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RC1206FR-071R58L vs AC1206FR-101R58L |
232272481588L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.58ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RC1206FR-071R58L vs 232272481588L |
RK73H2BLTEB1R58F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.58ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | RC1206FR-071R58L vs RK73H2BLTEB1R58F |
CR-06FH6--1R58 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.58ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RC1206FR-071R58L vs CR-06FH6--1R58 |