Part Details for RC1206FR-071R43L by YAGEO Corporation
Overview of RC1206FR-071R43L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-071R43L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK7964
|
Newark | Res, 1R43, 1%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Yageo RC1206FR-071R43L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4509 |
|
$0.0280 / $0.0450 | Buy Now |
DISTI #
311-1.43FRCT-ND
|
DigiKey | RES 1.43 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
36701 In Stock |
|
$0.0121 / $0.1300 | Buy Now |
DISTI #
RC1206FR-071R43L
|
Avnet Americas | SMD Chip Resistor, 1.43 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-071R43L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0097 / $0.0101 | Buy Now |
DISTI #
603-RC1206FR-071R43L
|
Mouser Electronics | Thick Film Resistors - SMD 1.43Ohms 1/4W 1206 1% RoHS: Compliant | 1206 |
|
$0.0130 / $0.1200 | Buy Now |
DISTI #
V72:2272_07096654
|
Arrow Electronics | Res Thick Film 1206 1.43 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2204 Container: Cut Strips | Americas - 13402 |
|
$0.0090 / $0.0648 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 1.43 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0088 / $0.0104 | Buy Now |
DISTI #
61617319
|
Verical | Res Thick Film 1206 1.43 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Min Qty: 695 Package Multiple: 1 Date Code: 2204 | Americas - 13402 |
|
$0.0090 / $0.0136 | Buy Now |
DISTI #
RC1206FR-071R43L
|
TTI | Thick Film Resistors - SMD 1.43Ohms 1/4W 1206 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0106 / $0.0108 | Buy Now |
DISTI #
RC1206FR-071R43L
|
Avnet Americas | SMD Chip Resistor, 1.43 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-071R43L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0097 / $0.0101 | Buy Now |
DISTI #
RC1206FR-071R43L
|
Avnet Americas | SMD Chip Resistor, 1.43 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-071R43L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0097 / $0.0101 | Buy Now |
Part Details for RC1206FR-071R43L
RC1206FR-071R43L CAD Models
RC1206FR-071R43L Part Data Attributes
|
RC1206FR-071R43L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-071R43L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.43ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1.43 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |