Part Details for RC1206FR-071M2L by YAGEO Corporation
Overview of RC1206FR-071M2L by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-071M2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K7636
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 1.2 Mohm, 250 Mw, - 1%, 200 V Rohs Compliant: Yes |Yageo RC1206FR-071M2L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6620 |
|
$0.0160 / $0.0260 | Buy Now |
DISTI #
68AK7960
|
Newark | Res, 1M2, 1%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Yageo RC1206FR-071M2L Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0090 / $0.0100 | Buy Now |
DISTI #
311-1.20MFRCT-ND
|
DigiKey | RES 1.2M OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34535 In Stock |
|
$0.0061 / $0.1000 | Buy Now |
DISTI #
RC1206FR-071M2L
|
Avnet Americas | SMD Chip Resistor, 1.2 MOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-071M2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 / $0.0041 | Buy Now |
DISTI #
603-RC1206FR-071M2L
|
Mouser Electronics | Thick Film Resistors - SMD 1.2 MOhms 250 mW 1206 1% RoHS: Compliant | 9761 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 1.2 MOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 15000Reel |
|
$0.0038 / $0.0047 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 1.2 MOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0038 / $0.0048 | Buy Now |
|
Onlinecomponents.com |
15000 Partner Stock |
|
$0 | Buy Now | |
DISTI #
RC1206FR-071M2L
|
TTI | Thick Film Resistors - SMD 1.2 MOhms 250 mW 1206 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0045 / $0.0050 | Buy Now |
DISTI #
WRC37335
|
Rutronik | RC1206 1,2M 1% 0,25W TK100 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0044 / $0.0059 | Buy Now |
Part Details for RC1206FR-071M2L
RC1206FR-071M2L CAD Models
RC1206FR-071M2L Part Data Attributes:
|
RC1206FR-071M2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-071M2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-071M2L
This table gives cross-reference parts and alternative options found for RC1206FR-071M2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-071M2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-131M2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-071M2L vs RC1206FR-131M2 |
WR12W1204FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC1206FR-071M2L vs WR12W1204FBL |
232272911205L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RC1206FR-071M2L vs 232272911205L |
SFR18EZPF1204 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RC1206FR-071M2L vs SFR18EZPF1204 |
D2512068B1204FB5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206FR-071M2L vs D2512068B1204FB5 |
CRCW12061M20FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206FR-071M2L vs CRCW12061M20FKEBC |
RC1206FR-071M2P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-071M2L vs RC1206FR-071M2P |
PWR12F1204TEO | Fixed Resistor, 0.3333W, 1200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RC1206FR-071M2L vs PWR12F1204TEO |
RCS3216F125CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RC1206FR-071M2L vs RCS3216F125CS |
232272911205 | RESISTOR, 0.25W, 1%, 100ppm, 1200000ohm, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | RC1206FR-071M2L vs 232272911205 |