Part Details for RC1206FR-071K8L by YAGEO Corporation
Overview of RC1206FR-071K8L by YAGEO Corporation
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-071K8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K7651
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 1.8 Kohm, 250 Mw, - 1%, 200 V Rohs Compliant: Yes |Yageo RC1206FR-071K8L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2529 |
|
$0.0220 / $0.1000 | Buy Now |
DISTI #
49AK3561
|
Newark | Res, 1K8, 1%, 0.25W, Thick Film, 1206, Resistance:1.8Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1206FR-071K8L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4972 |
|
$0.0060 | Buy Now |
DISTI #
68AK7955
|
Newark | Res, 1K8, 1%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Yageo RC1206FR-071K8L Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0090 / $0.0100 | Buy Now |
DISTI #
311-1.80KFRCT-ND
|
DigiKey | RES 1.8K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
214367 In Stock |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
RC1206FR-071K8L
|
Avnet Americas | SMD Chip Resistor, 1.8 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-071K8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 135000 |
|
$0.0032 / $0.0035 | Buy Now |
DISTI #
49AK3561
|
Avnet Americas | SMD Chip Resistor, 1.8 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3561) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4972 Partner Stock |
|
$0.0160 / $0.1040 | Buy Now |
DISTI #
603-RC1206FR-071K8L
|
Mouser Electronics | Thick Film Resistors - SMD 1.8 kOhms 250 mW 1206 1% RoHS: Compliant | 51083 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 1.8 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 85000Reel |
|
$0.0031 / $0.0039 | Buy Now |
|
Bristol Electronics | 4955 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 148 | 4345 |
|
$0.0056 / $0.0338 | Buy Now |
Part Details for RC1206FR-071K8L
RC1206FR-071K8L CAD Models
RC1206FR-071K8L Part Data Attributes:
|
RC1206FR-071K8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-071K8L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-071K8L
This table gives cross-reference parts and alternative options found for RC1206FR-071K8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-071K8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR1206FT1K80 | RES,SMT,THICK FILM,1.8K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RC1206FR-071K8L vs NMCR1206FT1K80 |
RC1206FR-101K8 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-071K8L vs RC1206FR-101K8 |
RMAW32K182FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RC1206FR-071K8L vs RMAW32K182FB |
RK73H2BLTEB1801F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206FR-071K8L vs RK73H2BLTEB1801F |
232272481802 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-071K8L vs 232272481802 |
RK73H2BXTE1801F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206FR-071K8L vs RK73H2BXTE1801F |
NRCS12F1801TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | RC1206FR-071K8L vs NRCS12F1801TRF |
CR081801F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC1206FR-071K8L vs CR081801F |
CRCW12061K80FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206FR-071K8L vs CRCW12061K80FKEAC |
232272461802 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-071K8L vs 232272461802 |