Part Details for RC1206FR-071K87L by YAGEO Corporation
Results Overview of RC1206FR-071K87L by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC1206FR-071K87L Information
RC1206FR-071K87L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC1206FR-071K87L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK7957
|
Newark | Res, 1K87, 1%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Yageo RC1206FR-071K87L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4710 |
|
$0.0170 / $0.0240 | Buy Now |
DISTI #
311-1.87KFRCT-ND
|
DigiKey | RES 1.87K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29387 In Stock |
|
$0.0061 / $0.1000 | Buy Now |
DISTI #
RC1206FR-071K87L
|
Avnet Americas | SMD Chip Resistor, 1.87 kOhm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape a... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel |
25000 |
|
$0.0036 / $0.0039 | Buy Now |
DISTI #
603-RC1206FR-071K87L
|
Mouser Electronics | Thick Film Resistors - SMD 1.87 kOhms 250 mW 1206 1% RoHS: Compliant | 7350 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_07096608
|
Arrow Electronics | Res Thick Film 1206 1.87K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2122 Container: Cut Strips | Americas - 636 |
|
$0.0103 / $0.0779 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 1.87 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel |
100000 Reel |
|
$0.0032 / $0.0037 | Buy Now |
DISTI #
87348420
|
Verical | Res Thick Film 1206 1.87K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 3700 Package Multiple: 100 | Americas - 4500 |
|
$0.0190 | Buy Now |
|
Bristol Electronics | 6199 |
|
RFQ | ||
|
Quest Components | 959 |
|
$0.0110 / $0.0165 | Buy Now | |
DISTI #
RC1206FR-071K87L
|
TTI | Thick Film Resistors - SMD 1.87 kOhms 250 mW 1206 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0037 / $0.0042 | Buy Now |
Part Details for RC1206FR-071K87L
RC1206FR-071K87L CAD Models
RC1206FR-071K87L Part Data Attributes
|
RC1206FR-071K87L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-071K87L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-071K87L
This table gives cross-reference parts and alternative options found for RC1206FR-071K87L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-071K87L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC1206-1871-FTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206FR-071K87L vs MC1206-1871-FTQ |
CRCW12061K87FKEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RC1206FR-071K87L vs CRCW12061K87FKEB |
NRCL12F1871TR10F | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RC1206FR-071K87L vs NRCL12F1871TR10F |
RM12FTN1871 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RC1206FR-071K87L vs RM12FTN1871 |
CR-06FH6--1K87 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206FR-071K87L vs CR-06FH6--1K87 |
TFA1206R1871F-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206FR-071K87L vs TFA1206R1871F-T5 |
NMCR1206FG1K87 | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,1.87K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | RC1206FR-071K87L vs NMCR1206FG1K87 |
WCR1206-1K87FI | TT Electronics Welwyn Components | Check for Price | RESISTOR, 0.25W, 1%, 100ppm, 1870ohm, SURFACE MOUNT, 1206, CHIP | RC1206FR-071K87L vs WCR1206-1K87FI |
1206S4F1871TDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RC1206FR-071K87L vs 1206S4F1871TDE |
1206S4F1871BCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RC1206FR-071K87L vs 1206S4F1871BCE |