Part Details for RC1206FR-071K82L by YAGEO Corporation
Overview of RC1206FR-071K82L by YAGEO Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-071K82L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK3562
|
Newark | Res, 1K82, 1%, 0.25W, Thick Film, 1206, Resistance:1.82Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:- Rohs Compliant: Yes |Yageo RC1206FR-071K82L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3600 |
|
$0.0100 | Buy Now |
DISTI #
68AK7956
|
Newark | Res, 1K82, 1%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Yageo RC1206FR-071K82L Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0090 / $0.0100 | Buy Now |
DISTI #
82AH8426
|
Newark | Res, 1K82, 1%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Yageo RC1206FR-071K82L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0130 / $0.0340 | Buy Now |
DISTI #
311-1.82KFRCT-ND
|
DigiKey | RES 1.82K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
97752 In Stock |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
RC1206FR-071K82L
|
Avnet Americas | SMD Chip Resistor, 1.82 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-071K82L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 / $0.0041 | Buy Now |
DISTI #
49AK3562
|
Avnet Americas | SMD Chip Resistor, 1.82 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3562) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 3600 Partner Stock |
|
$0.0160 / $0.1040 | Buy Now |
DISTI #
603-RC1206FR-071K82L
|
Mouser Electronics | Thick Film Resistors - SMD 1.82 kOhms 250 mW 1206 1% RoHS: Compliant | 28157 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 1.82 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 195000Reel |
|
$0.0043 / $0.0054 | Buy Now |
|
Bristol Electronics | 2547 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 1820 ohm, SURFACE MOUNT, 1206 | 4899 |
|
$0.0053 / $0.0280 | Buy Now |
Part Details for RC1206FR-071K82L
RC1206FR-071K82L CAD Models
RC1206FR-071K82L Part Data Attributes:
|
RC1206FR-071K82L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-071K82L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-071K82L
This table gives cross-reference parts and alternative options found for RC1206FR-071K82L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-071K82L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCS12F1821TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RC1206FR-071K82L vs NRCS12F1821TRF |
RMEF1206FT1K82 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RC1206FR-071K82L vs RMEF1206FT1K82 |
MC1206-1821-FB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 1820ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | RC1206FR-071K82L vs MC1206-1821-FB |
FWF06FV-1821 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1820ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC1206FR-071K82L vs FWF06FV-1821 |
CR32-1821-FK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RC1206FR-071K82L vs CR32-1821-FK |
RMSW32K1821FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206FR-071K82L vs RMSW32K1821FB |
RC1206FR-101K82 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-071K82L vs RC1206FR-101K82 |
RC1206F1821 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1820ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Synton-Tech Corp | RC1206FR-071K82L vs RC1206F1821 |
CR1206F1K82D50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1820ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RC1206FR-071K82L vs CR1206F1K82D50 |
CR32-1821-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RC1206FR-071K82L vs CR32-1821-FL |