Part Details for RC1206FR-0715RL by YAGEO Corporation
Overview of RC1206FR-0715RL by YAGEO Corporation
- Distributor Offerings: (33 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-0715RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK7991
|
Newark | Res, 15R, 1%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Yageo RC1206FR-0715RL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0140 | Buy Now |
DISTI #
49AK3595
|
Newark | Res, 15R, 1%, 0.25W, Thick Film, 1206, Resistance:15Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1206FR-0715RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4860 |
|
$0.1040 | Buy Now |
DISTI #
311-15.0FRCT-ND
|
DigiKey | RES 15 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
126261 In Stock |
|
$0.0061 / $0.1000 | Buy Now |
DISTI #
RC1206FR-0715RL
|
Avnet Americas | SMD Chip Resistor, 15 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-0715RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0039 / $0.0041 | Buy Now |
DISTI #
49AK3595
|
Avnet Americas | SMD Chip Resistor, 15 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3595) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4960 Partner Stock |
|
$0.0170 / $0.1040 | Buy Now |
DISTI #
603-RC1206FR-0715RL
|
Mouser Electronics | Thick Film Resistors - SMD 15 Ohms 250 mW 1206 1% RoHS: Compliant | 24871 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_00200623
|
Arrow Electronics | Res Thick Film 1206 15 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2409 | Europe - 305000 |
|
$0.0037 / $0.0055 | Buy Now |
DISTI #
V36:1790_07096449
|
Arrow Electronics | Res Thick Film 1206 15 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2129 | Americas - 20000 |
|
$0.0040 / $0.0060 | Buy Now |
DISTI #
V72:2272_07096449
|
Arrow Electronics | Res Thick Film 1206 15 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2138 Container: Cut Strips | Americas - 1780 |
|
$0.0082 / $0.0768 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 15 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 600000Reel |
|
$0.0035 / $0.0044 | Buy Now |
Part Details for RC1206FR-0715RL
RC1206FR-0715RL CAD Models
RC1206FR-0715RL Part Data Attributes:
|
RC1206FR-0715RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-0715RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-0715RL
This table gives cross-reference parts and alternative options found for RC1206FR-0715RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-0715RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS-06K150FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RC1206FR-0715RL vs RS-06K150FC |
SR1206FR-0715RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-0715RL vs SR1206FR-0715RL |
RK73H2BLTEB15R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206FR-0715RL vs RK73H2BLTEB15R0F |
RC3216F150GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | RC1206FR-0715RL vs RC3216F150GS |
SCR32-150FB | Fixed Resistor, 0.33W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RC1206FR-0715RL vs SCR32-150FB |
CR1206-4W-15R0FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | RC1206FR-0715RL vs CR1206-4W-15R0FSNT-13 |
RC1206FR-1015R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-0715RL vs RC1206FR-1015R |
NMCR1206FJ15R0 | RES,SMT,THICK FILM,15 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RC1206FR-0715RL vs NMCR1206FJ15R0 |
RS-06K15R0FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RC1206FR-0715RL vs RS-06K15R0FT |
CR1206F15RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RC1206FR-0715RL vs CR1206F15RD50 |