Part Details for RC1206FR-0714R7L by YAGEO Corporation
Overview of RC1206FR-0714R7L by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-0714R7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-14.7FRCT-ND
|
DigiKey | RES 14.7 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5650 In Stock |
|
$0.0053 / $0.1000 | Buy Now |
DISTI #
RC1206FR-0714R7L
|
Avnet Americas | SMD Chip Resistor, 14.7 Ohm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-0714R7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0038 / $0.0039 | Buy Now |
DISTI #
603-RC1206FR-0714R7L
|
Mouser Electronics | Thick Film Resistors - SMD 14.7Ohms 1/4W 1206 1% RoHS: Compliant | 11800 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
E02:0323_03537682
|
Arrow Electronics | Res Thick Film 1206 14.7 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks Date Code: 2349 | Europe - 25000 |
|
$0.0045 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 14.7 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0037 / $0.0043 | Buy Now |
DISTI #
77592869
|
Verical | Res Thick Film 1206 14.7 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2349 | Americas - 25000 |
|
$0.0046 | Buy Now |
DISTI #
81022789
|
Verical | Res Thick Film 1206 14.7 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 3049 Package Multiple: 1 Date Code: 1910 | Americas - 3800 |
|
$0.0102 | Buy Now |
DISTI #
RC1206FR-0714R7L
|
TME | Resistor: thick film, SMD, 1206, 14.7Ω, 0.25W, ±1%, -55÷155°C Min Qty: 100 | 900 |
|
$0.0072 / $0.0368 | Buy Now |
DISTI #
RC1206FR-0714R7L
|
Avnet Abacus | SMD Chip Resistor, 14.7 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-0714R7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900101319709
|
Chip1Stop | Res Thick Film 1206 14.7Ohm 1% 0.25W(1/4W) 100ppm/C Epoxy Pad SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3800 |
|
$0.0081 / $0.0097 | Buy Now |
Part Details for RC1206FR-0714R7L
RC1206FR-0714R7L CAD Models
RC1206FR-0714R7L Part Data Attributes
|
RC1206FR-0714R7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-0714R7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 14.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-0714R7L
This table gives cross-reference parts and alternative options found for RC1206FR-0714R7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-0714R7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC3216F14R7CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RC1206FR-0714R7L vs RC3216F14R7CS |
MC1206P-14R7-FBQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RC1206FR-0714R7L vs MC1206P-14R7-FBQ |
SR1206FR-0714R7L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206FR-0714R7L vs SR1206FR-0714R7L |
RK73H2BRTTE14R7F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206FR-0714R7L vs RK73H2BRTTE14R7F |
RMNW32K14R7FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206FR-0714R7L vs RMNW32K14R7FB |
WR12X14R7FB | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RC1206FR-0714R7L vs WR12X14R7FB |
WR12X14R7FQL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RC1206FR-0714R7L vs WR12X14R7FQL |
CR-06FLF--14R7 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206FR-0714R7L vs CR-06FLF--14R7 |
CR-06FL7--14R7- | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206FR-0714R7L vs CR-06FL7--14R7- |
CR-06FPB--14R7 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 14.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206FR-0714R7L vs CR-06FPB--14R7 |