Part Details for RC1206FR-07130RL by YAGEO Corporation
Overview of RC1206FR-07130RL by YAGEO Corporation
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-07130RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK7984
|
Newark | Res, 130R, 1%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Yageo RC1206FR-07130RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0090 / $0.0100 | Buy Now |
DISTI #
49AK3592
|
Newark | Res, 130R, 1%, 0.25W, Thick Film, 1206, Resistance:130Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1206FR-07130RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4775 |
|
$0.0090 / $0.0100 | Buy Now |
DISTI #
311-130FRCT-ND
|
DigiKey | RES 130 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9983 In Stock |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
RC1206FR-07130RL
|
Avnet Americas | SMD Chip Resistor, 130 Ohm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-07130RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 19400 |
|
$0.0038 / $0.0039 | Buy Now |
DISTI #
49AK3592
|
Avnet Americas | SMD Chip Resistor, 130 Ohm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3592) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4775 Partner Stock |
|
$0.0160 / $0.1040 | Buy Now |
DISTI #
603-RC1206FR-07130RL
|
Mouser Electronics | Thick Film Resistors - SMD 130 Ohms 250 mW 1206 1% RoHS: Compliant | 88718 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V72:2272_07096380
|
Arrow Electronics | Res Thick Film 1206 130 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1842 Container: Cut Strips | Americas - 4276 |
|
$0.0043 / $0.0940 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 130 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 370000Reel |
|
$0.0036 / $0.0046 | Buy Now |
DISTI #
50752351
|
Verical | Res Thick Film 1206 130 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 3732 Package Multiple: 1 Date Code: 1904 | Americas - 10200 |
|
$0.0039 / $0.0084 | Buy Now |
DISTI #
31274359
|
Verical | Res Thick Film 1206 130 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1471 Package Multiple: 1 Date Code: 1842 | Americas - 4276 |
|
$0.0043 / $0.0088 | Buy Now |
Part Details for RC1206FR-07130RL
RC1206FR-07130RL CAD Models
RC1206FR-07130RL Part Data Attributes
|
RC1206FR-07130RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-07130RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-07130RL
This table gives cross-reference parts and alternative options found for RC1206FR-07130RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-07130RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1206S4F1300B1 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RC1206FR-07130RL vs 1206S4F1300B1 |
NMCT1206FG130R | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, 0.25W, 1%, 100ppm, 130ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | RC1206FR-07130RL vs NMCT1206FG130R |
NRCA12F1300TR10QYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RC1206FR-07130RL vs NRCA12F1300TR10QYF |
CR081300F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RC1206FR-07130RL vs CR081300F |
CR1/81300FV | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.25W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206FR-07130RL vs CR1/81300FV |
RK73H2BLTDB1300F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RC1206FR-07130RL vs RK73H2BLTDB1300F |
RK73H2BLTD1300F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206FR-07130RL vs RK73H2BLTD1300F |
RMC1/8K1300FTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RC1206FR-07130RL vs RMC1/8K1300FTP |
RC1206FR-07130RP | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206FR-07130RL vs RC1206FR-07130RP |
WCR1206-130RFI | TT Electronics Resistors | Check for Price | Fixed Resistor, 0.25W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206FR-07130RL vs WCR1206-130RFI |