Part Details for RC1206FR-0712R4P by YAGEO Corporation
Overview of RC1206FR-0712R4P by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-0712R4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC1206FR-0712R4P-ND
|
DigiKey | RES 12.4 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0177 | Buy Now |
DISTI #
RC1206FR-0712R4P
|
Avnet Americas | Lead Free Chip Resistor Thick Film 1206 12.4Ohm 1% Paper T/R - Tape and Reel (Alt: RC1206FR-0712R4P) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0093 | Buy Now |
DISTI #
603-RC1206FR-0712R4P
|
Mouser Electronics | Thick Film Resistors - SMD 12.4Ohms 1/4W 1206 1% RoHS: Compliant | 4900 |
|
$0.0130 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0080 | Buy Now |
Part Details for RC1206FR-0712R4P
RC1206FR-0712R4P CAD Models
RC1206FR-0712R4P Part Data Attributes
|
RC1206FR-0712R4P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-0712R4P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 12.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-0712R4P
This table gives cross-reference parts and alternative options found for RC1206FR-0712R4P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-0712R4P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-1012R4L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-0712R4P vs RC1206FR-1012R4L |
RMEF1206FT12R4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RC1206FR-0712R4P vs RMEF1206FT12R4 |
CRCW120612R4FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206FR-0712R4P vs CRCW120612R4FKEAC |
AC1206FR-0712R4L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-0712R4P vs AC1206FR-0712R4L |
RMCF1206FG12R4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RC1206FR-0712R4P vs RMCF1206FG12R4 |
NRC-AS12F12R4TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | RC1206FR-0712R4P vs NRC-AS12F12R4TRF |
CRCW120612R4FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC1206FR-0712R4P vs CRCW120612R4FKEA |
CRCW120612R4FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | RC1206FR-0712R4P vs CRCW120612R4FKTA |
RC1206FR-0712R4L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-0712R4P vs RC1206FR-0712R4L |
ERJ8ENF12R4V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | RC1206FR-0712R4P vs ERJ8ENF12R4V |