Part Details for RC1206FR-0712K by YAGEO Corporation
Results Overview of RC1206FR-0712K by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC1206FR-0712K Information
RC1206FR-0712K by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC1206FR-0712K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9800 |
|
RFQ | ||
DISTI #
RC1206FR-0712K
|
TME | Resistor: thick film, SMD, 1206, 12kΩ, 0.25W, ±1%, -55÷155°C Min Qty: 1 | 77282 |
|
$0.0040 / $0.0877 | Buy Now |
Part Details for RC1206FR-0712K
RC1206FR-0712K CAD Models
RC1206FR-0712K Part Data Attributes
|
RC1206FR-0712K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-0712K
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-0712K
This table gives cross-reference parts and alternative options found for RC1206FR-0712K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-0712K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ASC1206-12KFT5 | TT Electronics Welwyn Components | Check for Price | RESISTOR, 0.25W, 1%, 100ppm, 12000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | RC1206FR-0712K vs ASC1206-12KFT5 |
RC1206FR-1312KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206FR-0712K vs RC1206FR-1312KL |
RK73H2BRTTE1202F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RC1206FR-0712K vs RK73H2BRTTE1202F |
CR1206-4W-1202FPT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RC1206FR-0712K vs CR1206-4W-1202FPT |
NMCT1206FT12K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RC1206FR-0712K vs NMCT1206FT12K0 |
RMCG1206FT12K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RC1206FR-0712K vs RMCG1206FT12K0 |
NRCL12F1202TR13F | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | RC1206FR-0712K vs NRCL12F1202TR13F |
CRG1206F12K | TE Connectivity | $0.0184 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206FR-0712K vs CRG1206F12K |
WR12X1202FG | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RC1206FR-0712K vs WR12X1202FG |
RK73H2BXTED1202F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RC1206FR-0712K vs RK73H2BXTED1202F |