Part Details for RC1206FR-0711RL by YAGEO Corporation
Overview of RC1206FR-0711RL by YAGEO Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-0711RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK7314
|
Newark | Res, 11R, 1%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Yageo RC1206FR-0711RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11280 |
|
$0.0170 / $0.0270 | Buy Now |
DISTI #
68AK7972
|
Newark | Res, 11R, 1%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Yageo RC1206FR-0711RL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0090 / $0.0100 | Buy Now |
DISTI #
311-11.0FRCT-ND
|
DigiKey | RES 11 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
381287 In Stock |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
2266-RC1206FR-0711RLTR-ND
|
DigiKey | RES 11 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RC1206FR-0711RL
|
Avnet Americas | SMD Chip Resistor, 11 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-0711RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 / $0.0041 | Buy Now |
DISTI #
603-RC1206FR-0711RL
|
Mouser Electronics | Thick Film Resistors - SMD 11 Ohms 250 mW 1206 1% RoHS: Compliant | 41970 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_03544619
|
Arrow Electronics | Res Thick Film 1206 11 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | Europe - 295000 |
|
$0.0037 / $0.0054 | Buy Now |
DISTI #
V72:2272_07096346
|
Arrow Electronics | Res Thick Film 1206 11 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1823 Container: Cut Strips | Americas - 8045 |
|
$0.0040 / $0.0719 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 11 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 45000Reel |
|
$0.0036 / $0.0046 | Buy Now |
|
Onlinecomponents.com | Chip Resistor - 11 Ohm ±1% - 1/4W - ±100ppm/°C - -55 to +125°C - SMD 1206 - Tape&Reel RoHS: Compliant |
6000 Partner Stock |
|
$0.0030 / $0.0037 | Buy Now |
Part Details for RC1206FR-0711RL
RC1206FR-0711RL CAD Models
RC1206FR-0711RL Part Data Attributes
|
RC1206FR-0711RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-0711RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-0711RL
This table gives cross-reference parts and alternative options found for RC1206FR-0711RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-0711RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1206FR-1311RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-0711RL vs SR1206FR-1311RL |
MC1206-11R0-FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-0711RL vs MC1206-11R0-FB |
RMNW32K110FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206FR-0711RL vs RMNW32K110FB |
FCF06FW-11R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC1206FR-0711RL vs FCF06FW-11R0 |
CRS1206-4W-11R0FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RC1206FR-0711RL vs CRS1206-4W-11R0FT |
MC1206-11R0-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-0711RL vs MC1206-11R0-FB101 |
MC1206-11R0-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RC1206FR-0711RL vs MC1206-11R0-FT101W |
9C12063A11R0FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RC1206FR-0711RL vs 9C12063A11R0FKPF3 |
RMNW32K11R0FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206FR-0711RL vs RMNW32K11R0FTP |
232272911109L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RC1206FR-0711RL vs 232272911109L |