Part Details for RC1206FR-07118KL by YAGEO Corporation
Overview of RC1206FR-07118KL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-07118KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK7976
|
Newark | Res, 118K, 1%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Yageo RC1206FR-07118KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3790 |
|
$0.0170 / $0.0270 | Buy Now |
DISTI #
311-118KFRCT-ND
|
DigiKey | RES 118K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13115 In Stock |
|
$0.0061 / $0.1000 | Buy Now |
DISTI #
RC1206FR-07118KL
|
Avnet Americas | SMD Chip Resistor, 118 kOhm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-07118KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0038 | Buy Now |
DISTI #
603-RC1206FR-07118KL
|
Mouser Electronics | Thick Film Resistors - SMD 118kOhms 1/4W 1206 1% RoHS: Compliant | 6731 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 118 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0037 / $0.0043 | Buy Now |
DISTI #
RC1206FR-07118KL
|
TTI | Thick Film Resistors - SMD 118kOhms 1/4W 1206 1% pbFree: Pb-Free Min Qty: 40000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0038 / $0.0041 | Buy Now |
DISTI #
RC1206FR-07118KL
|
Avnet Abacus | SMD Chip Resistor, 118 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-07118KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900102143741
|
Chip1Stop | Res Thick Film 1206 118K Ohm 1% 0.25W(1/4W) +/-100ppm/゚C Epoxy SMD T/R RoHS: Compliant pbFree: Yes | 776 |
|
$0.0112 / $0.0187 | Buy Now |
Part Details for RC1206FR-07118KL
RC1206FR-07118KL CAD Models
RC1206FR-07118KL Part Data Attributes
|
RC1206FR-07118KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-07118KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 118000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-07118KL
This table gives cross-reference parts and alternative options found for RC1206FR-07118KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-07118KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW1206118KFKEC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC1206FR-07118KL vs CRCW1206118KFKEC |
ESR18EZPF1183 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 118000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | ROHM Semiconductor | RC1206FR-07118KL vs ESR18EZPF1183 |
CR1206-FX-1183ELF | Fixed Resistor, Ruthenium Oxide, 0.25W, 118000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RC1206FR-07118KL vs CR1206-FX-1183ELF |
NRC12F1183TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RC1206FR-07118KL vs NRC12F1183TRF |
CRCW1206118KFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206FR-07118KL vs CRCW1206118KFKEAC |
CRCW1206118KFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206FR-07118KL vs CRCW1206118KFKEBC |
RMCS1206FT118K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206FR-07118KL vs RMCS1206FT118K |
AC1206FR-07118KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-07118KL vs AC1206FR-07118KL |
ERJS08F1183V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | RC1206FR-07118KL vs ERJS08F1183V |
NRC-AS12F1183TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RC1206FR-07118KL vs NRC-AS12F1183TRF |