Part Details for RC1206FR-070RL by YAGEO Corporation
Overview of RC1206FR-070RL by YAGEO Corporation
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-070RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK7642
|
Newark | Res, 2A, 0.25W, Thick Film, 1206, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Power Rating:250Mw, Current Rating:2A, Product Range:Rc_L Series, Product Length:3.1Mm, Product Width:1.6Mm Rohs Compliant: Yes |Yageo RC1206FR-070RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8987 |
|
$0.0080 | Buy Now |
DISTI #
YAG3367CT-ND
|
DigiKey | RES 0 OHM JUMPER 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4507 In Stock |
|
$0.0052 / $0.1000 | Buy Now |
DISTI #
RC1206FR-070RL
|
Avnet Americas | Zero Ohm Resistor, Thick Film, 250 mW, 2 A, Surface Mount, 1206 [3216 Metric] - Tape and Reel (Alt: RC1206FR-070RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0048 / $0.0050 | Buy Now |
DISTI #
603-RC1206FR-070RL
|
Mouser Electronics | Thick Film Resistors - SMD 0 Ohms 250 mW 1206 1% RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
|
Future Electronics | RC Series 1206 0.25 W 0 Ohm Jumper Surface Mount SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0047 / $0.0057 | Buy Now |
|
Bristol Electronics | 45000 |
|
RFQ | ||
|
Bristol Electronics | 13261 |
|
RFQ | ||
|
Bristol Electronics | 7413 |
|
RFQ | ||
|
Quest Components | JUMPER, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 0 ohm, SURFACE MOUNT, 1206 | 855 |
|
$0.0175 / $0.0280 | Buy Now |
|
Quest Components | JUMPER, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 0 ohm, SURFACE MOUNT, 1206 | 80 |
|
$0.0150 | Buy Now |
Part Details for RC1206FR-070RL
RC1206FR-070RL CAD Models
RC1206FR-070RL Part Data Attributes:
|
RC1206FR-070RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-070RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, 1% +/-Tol, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |