RC1206DR-0795K3L
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of RC1206DR-0795K3L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC1206DR-0795K3L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC1206DR-0795K3L by YAGEO Corporation

RC1206DR-0795K3L
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
95300 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RC1206DR-0795K3L
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RC1206DR-0795K3L

This table gives cross-reference parts and alternative options found for RC1206DR-0795K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206DR-0795K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC1206P-9532-DT101 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc RC1206DR-0795K3L vs MC1206P-9532-DT101
RGC1206DTD95K3 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RC1206DR-0795K3L vs RGC1206DTD95K3
RS06K9532DB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RC1206DR-0795K3L vs RS06K9532DB
CR1206-4W-9532DPT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, VENKEL LTD RC1206DR-0795K3L vs CR1206-4W-9532DPT
CR-06DLD--95K3 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RC1206DR-0795K3L vs CR-06DLD--95K3
CR1206D95K3P10 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, Ever Ohms Technology Co Ltd RC1206DR-0795K3L vs CR1206D95K3P10
RK73H2BLTD9532D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RC1206DR-0795K3L vs RK73H2BLTD9532D
RS06K9532DBG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RC1206DR-0795K3L vs RS06K9532DBG
MC1206P-9532-DB101Q Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc RC1206DR-0795K3L vs MC1206P-9532-DB101Q
RK73H2BRTTEB9532D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, KOA Speer Electronics Inc RC1206DR-0795K3L vs RK73H2BRTTEB9532D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC1206DR-0795K3L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC1206DR-0795K3L by YAGEO Corporation

  • Please alert me when RC1206DR-0795K3L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC1206DR-0795K3L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC1206DR-0795K3L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC1206DR-0795K3L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC1206DR-0795K3L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC1206DR-0795K3L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: