Part Details for RC1181-TM by Radiocrafts AS
Overview of RC1181-TM by Radiocrafts AS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1181-TM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1783-1039-1-ND
|
DigiKey | RF TXRX MOD ISM<1GHZ CAST SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
102 In Stock |
|
$9.8492 / $17.9500 | Buy Now |
DISTI #
RC1181-TM
|
TME | Module: RF, UART, -110dBm, 2÷3.6VDC, 10dBm, SMD, 100kbps, 37/24mA Min Qty: 1 | 10 |
|
$13.2000 / $16.3000 | Buy Now |
Part Details for RC1181-TM
RC1181-TM CAD Models
RC1181-TM Part Data Attributes
|
RC1181-TM
Radiocrafts AS
Buy Now
Datasheet
|
Compare Parts:
RC1181-TM
Radiocrafts AS
TINYMESH 868-870
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RADIOCRAFTS AS | |
Package Description | MODULE-30 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Radiocrafts AS | |
Data Rate | 100 Mbps | |
JESD-30 Code | R-XQMA-N30 | |
Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 3.9 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 12.7 mm |