Part Details for RC1141-TM by Radiocrafts AS
Overview of RC1141-TM by Radiocrafts AS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for RC1141-TM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1783-1034-1-ND
|
DigiKey | RF TXRX MODULE ISM < 1GHZ SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
883 In Stock |
|
$8.8000 / $10.5000 | Buy Now |
Part Details for RC1141-TM
RC1141-TM CAD Models
RC1141-TM Part Data Attributes
|
RC1141-TM
Radiocrafts AS
Buy Now
Datasheet
|
Compare Parts:
RC1141-TM
Radiocrafts AS
TINYMESH 433-434
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RADIOCRAFTS AS | |
Package Description | MODULE-30 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Radiocrafts AS | |
Data Rate | 100 Mbps | |
JESD-30 Code | R-XQMA-N30 | |
Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 3.9 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 12.7 mm |