Part Details for RC112-0.25-47M by TE Connectivity
Overview of RC112-0.25-47M by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC3122A | Analog Devices | 3.3V to 1.2V 3A WLCSP 2MHz 47m |
Price & Stock for RC112-0.25-47M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH9704
|
Newark | Common Mode Choke, 47Mh, 0.25A Rohs Compliant: Yes |Schaffner Te Connectivity RC112-0.25-47M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$0.8290 / $1.4100 | Buy Now |
DISTI #
RC112-0.25-47M
|
Avnet Abacus | Choke, Common Mode, 47 mH, 250 mA (Alt: RC112-0.25-47M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |