Part Details for RC1117M33 by Fairchild Semiconductor Corporation
Overview of RC1117M33 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1117M33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, BIPolar, PSSO3 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2226 |
|
$0.2031 / $0.2389 | Buy Now |
Part Details for RC1117M33
RC1117M33 CAD Models
RC1117M33 Part Data Attributes:
|
RC1117M33
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1117M33
Fairchild Semiconductor Corporation
Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, BIPolar, PSSO3, PLASTIC, TO-263, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | D2PAK | |
Package Description | PLASTIC, TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 7.5 V | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 4.8 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 9.97 mm | |
Line Regulation-Max | 0.0066% | |
Load Regulation-Max | 0.0165% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 9.145 mm |
Alternate Parts for RC1117M33
This table gives cross-reference parts and alternative options found for RC1117M33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1117M33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EZ1117CM-3.3 | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | Semtech Corporation | RC1117M33 vs EZ1117CM-3.3 |
EZ1117CM-33.TRT | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PSSO3, LEAD FREE, TO-263, 3 PIN | Semtech Corporation | RC1117M33 vs EZ1117CM-33.TRT |
EZ1117CM-3.3TR | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | Semtech Corporation | RC1117M33 vs EZ1117CM-3.3TR |
EZ1117ACM-3.3.TRT | Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, PSSO3, TO-263, 3 PIN | Semtech Corporation | RC1117M33 vs EZ1117ACM-3.3.TRT |
EZ1117ACM-3.3T | Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, PSSO3, TO-263, 3 PIN | Semtech Corporation | RC1117M33 vs EZ1117ACM-3.3T |
EZ1117CM-3.3.TRT | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PSSO3, TO-263, 3 PIN | Semtech Corporation | RC1117M33 vs EZ1117CM-3.3.TRT |
EZ1117ACM-3.3TRT | Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, PSSO3, TO-263, 3 PIN | Semtech Corporation | RC1117M33 vs EZ1117ACM-3.3TRT |