Part Details for RC110T6651FT by Jaro Components Inc
Overview of RC110T6651FT by Jaro Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC110T6651FT
RC110T6651FT CAD Models
RC110T6651FT Part Data Attributes
|
RC110T6651FT
Jaro Components Inc
Buy Now
Datasheet
|
Compare Parts:
RC110T6651FT
Jaro Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6650ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JARO COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 6650 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC110T6651FT
This table gives cross-reference parts and alternative options found for RC110T6651FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC110T6651FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHC02W6651FCL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6650ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RC110T6651FT vs RHC02W6651FCL |
RC110C6651FT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6650ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Jaro Components Inc | RC110T6651FT vs RC110C6651FT |
RHC02W6651FT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6650ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RC110T6651FT vs RHC02W6651FT |
RHC02W6651FBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6650ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RC110T6651FT vs RHC02W6651FBL |
RS02W6651FCG | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6650ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402 | Fenghua (HK) Electronics Ltd | RC110T6651FT vs RS02W6651FCG |
RS02W6651FB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6650ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402 | Fenghua (HK) Electronics Ltd | RC110T6651FT vs RS02W6651FB |
CR0402F6651P05 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6650ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ever Ohms Technology Co Ltd | RC110T6651FT vs CR0402F6651P05 |
RS02W6651FBG | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6650ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402 | Fenghua (HK) Electronics Ltd | RC110T6651FT vs RS02W6651FBG |
RC110T6651FT-P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6650ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Jaro Components Inc | RC110T6651FT vs RC110T6651FT-P |
RS02W6651FC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6650ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402 | Fenghua (HK) Electronics Ltd | RC110T6651FT vs RS02W6651FC |