Part Details for RC1005J100CS by Samsung Electro-Mechanics
Results Overview of RC1005J100CS by Samsung Electro-Mechanics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC1005J100CS Information
RC1005J100CS by Samsung Electro-Mechanics is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC1005J100CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-4328-1-ND
|
DigiKey | RES SMD 10 OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 47 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0045 / $0.1000 | Buy Now |
DISTI #
RC1005J100CS
|
Avnet Americas | Res Thick Film 0402 10 Ohm 5% 1/16W ?100ppm/?C Molded SMD SMD T/R - Tape and Reel (Alt: RC1005J100CS... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 45 Weeks, 0 Days Container: Reel |
650000 |
|
$0.0008 | Buy Now |
DISTI #
V72:2272_16250082
|
Arrow Electronics | Res Thick Film 0402 10 Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks Date Code: 1906 Container: Cut Strips | Americas - 277834 |
|
$0.0074 / $0.0160 | Buy Now |
|
Future Electronics | RC Series 1005 10 Ohms ±5% 0.063 W ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000000 Package Multiple: 10000 Lead time: 45 Weeks Container: Reel |
0 Reel |
|
$0.0038 / $0.0043 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0402 10 Ohm 5% 0.063W(1/16W) ±100ppm/°C Molded SMD T/R RoHS: Compliant |
9499 In Stock |
|
$0.0011 / $0.0133 | Buy Now |
DISTI #
48811135
|
Verical | Res Thick Film 0402 10 Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 5001 Package Multiple: 1 Date Code: 1906 | Americas - 277834 |
|
$0.0074 / $0.0147 | Buy Now |
|
Vyrian | Resistors | 299198 |
|
RFQ |
Part Details for RC1005J100CS
RC1005J100CS CAD Models
RC1005J100CS Part Data Attributes
|
RC1005J100CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC1005J100CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 10ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | SAMSUNG | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RC1005J100CS
This table gives cross-reference parts and alternative options found for RC1005J100CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1005J100CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR0402TT100Y10R+-5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | RC1005J100CS vs CR0402TT100Y10R+-5% |
CDI040210R5%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | RC1005J100CS vs CDI040210R5%100PPM/KNS |
RCM1005J100CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | RC1005J100CS vs RCM1005J100CS |
TFP0402R10R0JA-T10 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC1005J100CS vs TFP0402R10R0JA-T10 |
CR-02JLC---10R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC1005J100CS vs CR-02JLC---10R |
CDI040210R5%100PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | RC1005J100CS vs CDI040210R5%100PPM/KNP10 |
AS02W8J0100TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC1005J100CS vs AS02W8J0100TCE |
RC0402JRF10R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC1005J100CS vs RC0402JRF10R |
RMCS0402JT10R0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RC1005J100CS vs RMCS0402JT10R0 |
CAR04J100CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC1005J100CS vs CAR04J100CT |