Part Details for RC1005F7683CS by Samsung Electro-Mechanics
Overview of RC1005F7683CS by Samsung Electro-Mechanics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1005F7683CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-4280-1-ND
|
DigiKey | RES SMD 768K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 47 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0046 / $0.1000 | Buy Now |
DISTI #
RC1005F7683CS
|
Avnet Americas | RESISTOR, 0402, 768KOHM, 0.0625W, 1/16W, 100PPM, 1% - Tape and Reel (Alt: RC1005F7683CS) RoHS: Compliant Min Qty: 2000000 Package Multiple: 10000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.0043 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000000 Package Multiple: 10000 Lead time: 45 Weeks | 0 |
|
$0.0048 | Buy Now |
Part Details for RC1005F7683CS
RC1005F7683CS CAD Models
RC1005F7683CS Part Data Attributes
|
RC1005F7683CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC1005F7683CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 768000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 45 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 768000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC1005F7683CS
This table gives cross-reference parts and alternative options found for RC1005F7683CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1005F7683CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR-WCR0402-7683-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 768000ohm, SURFACE MOUNT, 0402, CHIP | TT Electronics Resistors | RC1005F7683CS vs WCR-WCR0402-7683-F-P-LT |
RMC16S-7683FTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 768000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC1005F7683CS vs RMC16S-7683FTH |
RC1005F7683ES | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 768000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RC1005F7683CS vs RC1005F7683ES |
RAS-047683FBAS | Fixed Resistor, Metal Glaze/thick Film, 768000ohm, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | RC1005F7683CS vs RAS-047683FBAS |
CR027683F0 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 768000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Strong Capacitor Co Ltd | RC1005F7683CS vs CR027683F0 |
RAS-047683FRNM | Fixed Resistor, Metal Glaze/thick Film, 768000ohm, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | RC1005F7683CS vs RAS-047683FRNM |
CTTKFR0402FTE7683 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 768000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Central Technologies | RC1005F7683CS vs CTTKFR0402FTE7683 |
RMC16S-7683FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 768000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC1005F7683CS vs RMC16S-7683FT |
RAS-047683FKNM | Fixed Resistor, Metal Glaze/thick Film, 768000ohm, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | RC1005F7683CS vs RAS-047683FKNM |
RAS-047683FBNM | Fixed Resistor, Metal Glaze/thick Film, 768000ohm, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | RC1005F7683CS vs RAS-047683FBNM |