Part Details for RC1005F753CS by Samsung Electro-Mechanics
Overview of RC1005F753CS by Samsung Electro-Mechanics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1005F753CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-3477-1-ND
|
DigiKey | RES SMD 75K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 47 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0055 / $0.1000 | Buy Now |
DISTI #
RC1005F753CS
|
Avnet Americas | Res Thick Film 0402 75K Ohm 1% 1/16W ?100ppm/?C Molded SMD SMD T/R - Tape and Reel (Alt: RC1005F753CS) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 45 Weeks, 0 Days Container: Reel | 220000 |
|
$0.0007 | Buy Now |
DISTI #
V72:2272_16241372
|
Arrow Electronics | Res Thick Film 0402 75K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks Date Code: 1820 Container: Cut Strips | Americas - 277782 |
|
$0.0044 / $0.0046 | Buy Now |
DISTI #
V36:1790_16241372
|
Arrow Electronics | Res Thick Film 0402 75K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 2000000 Package Multiple: 10000 Lead time: 45 Weeks Date Code: 1820 | Americas - 90000 |
|
$0.0044 | Buy Now |
|
Future Electronics | RC Series 1005 75 kOhms ±1% 0.063 W ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000000 Package Multiple: 10000 Lead time: 45 Weeks Container: Reel | 0Reel |
|
$0.0048 / $0.0054 | Buy Now |
DISTI #
32682340
|
Verical | Res Thick Film 0402 75K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10001 Package Multiple: 1 Date Code: 1820 | Americas - 277782 |
|
$0.0044 / $0.0045 | Buy Now |
DISTI #
27607203
|
Verical | Res Thick Film 0402 75K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 90000 Package Multiple: 10000 Date Code: 1820 | Americas - 90000 |
|
$0.0044 | Buy Now |
Part Details for RC1005F753CS
RC1005F753CS CAD Models
RC1005F753CS Part Data Attributes
|
RC1005F753CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC1005F753CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 75000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 45 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC1005F753CS
This table gives cross-reference parts and alternative options found for RC1005F753CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1005F753CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAS-047502FKNM | Fixed Resistor, Metal Glaze/thick Film, 75000ohm, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | RC1005F753CS vs RAS-047502FKNM |
RMH04F7502CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cal-Chip Electronics | RC1005F753CS vs RMH04F7502CT |
RC1005F753AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 75000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Samsung Electro-Mechanics | RC1005F753CS vs RC1005F753AS |
RAS-047502FRAS | Fixed Resistor, Metal Glaze/thick Film, 75000ohm, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | RC1005F753CS vs RAS-047502FRAS |
RC1005F7502GS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 75000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RC1005F753CS vs RC1005F7502GS |
CR-02F7502 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 75000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Asian Best Components Co Ltd | RC1005F753CS vs CR-02F7502 |
RMC16S-7502FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 75000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC1005F753CS vs RMC16S-7502FT |
RC1005F753GS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 75000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Samsung Electro-Mechanics | RC1005F753CS vs RC1005F753GS |
CTTKFR0402FTE7502 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 75000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Central Technologies | RC1005F753CS vs CTTKFR0402FTE7502 |
RPC047502F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 75000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Dubilier | RC1005F753CS vs RPC047502F |