Part Details for RC1005F6191CS by Samsung Electro-Mechanics
Overview of RC1005F6191CS by Samsung Electro-Mechanics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1005F6191CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-4094-1-ND
|
DigiKey | RES SMD 6.19K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 47 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0055 / $0.1000 | Buy Now |
DISTI #
RC1005F6191CS
|
Avnet Americas | Res Thick Film 0402 6.19K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: RC1005F6191CS) RoHS: Compliant Min Qty: 2000000 Package Multiple: 10000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
V72:2272_16259013
|
Arrow Electronics | Res Thick Film 0402 6.19K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks Date Code: 1433 Container: Cut Strips | Americas - 28780 |
|
$0.0019 / $0.0040 | Buy Now |
|
Future Electronics | RES SMD 6.19K OHM 1% 1/16W 0402 RoHS: Compliant pbFree: Yes Min Qty: 2000000 Package Multiple: 10000 Lead time: 45 Weeks | 0 |
|
$0.0048 | Buy Now |
DISTI #
25811941
|
Verical | Res Thick Film 0402 6.19K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 6251 Package Multiple: 1 Date Code: 1433 | Americas - 28780 |
|
$0.0019 / $0.0036 | Buy Now |
Part Details for RC1005F6191CS
RC1005F6191CS CAD Models
RC1005F6191CS Part Data Attributes
|
RC1005F6191CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC1005F6191CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6190ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 45 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 6190 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC1005F6191CS
This table gives cross-reference parts and alternative options found for RC1005F6191CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1005F6191CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0402FT6K19-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RC1005F6191CS vs RMCS0402FT6K19-HP |
CRG0402-P-6191FT | Fixed Resistor, 0.063W, 6190ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RC1005F6191CS vs CRG0402-P-6191FT |
CR0402-16W-6191FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6190ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RC1005F6191CS vs CR0402-16W-6191FPT-13 |
232270626192 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 6190ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1005F6191CS vs 232270626192 |
CR0402-10W-6191FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RC1005F6191CS vs CR0402-10W-6191FT |
CR106191FV | Fixed Resistor, 0.063W, 6190ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RC1005F6191CS vs CR106191FV |
CDF04026K191%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6190ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RC1005F6191CS vs CDF04026K191%100PPM/KNP10 |
MC0402P-6191-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6190ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RC1005F6191CS vs MC0402P-6191-FB101 |
RMC1/16SK6191FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kamaya Inc | RC1005F6191CS vs RMC1/16SK6191FTH |
CDF-K04026K191%100PPM/KNP20 | Fixed Resistor, CHIP | Microtech GmbH Electronic | RC1005F6191CS vs CDF-K04026K191%100PPM/KNP20 |