There are no models available for this part yet.
Overview of RC1005F2151CS by Samsung Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RC1005F2151CS by Samsung Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 2150OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 | 9736 |
|
$0.0054 / $0.0288 | Buy Now | ||
DISTI #
C1S700902124416
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 174733 |
|
$0.0025 / $0.0050 | Buy Now |
CAD Models for RC1005F2151CS by Samsung Semiconductor
Related Parts for RC1005F2151CS
-
RC1005F683CSFixed Resistors
-
CGJ2B3X7R1E104K050BBFixed Capacitors
-
S3MRectifier Diodes
-
MPI2512V1-1R0-RFixed Inductors
-
DMP2104V-7Small Signal Field-Effect Transistors
-
PM8803TRSwitching Regulator or Controllers
-
WSL1206R0300FEAMetal Strip Resistor
-
MC74HC245ADTGBus Driver/Transceivers
-
TLV431AFTAVoltage References