Part Details for RC1005F1653CS by Samsung Electro-Mechanics
Results Overview of RC1005F1653CS by Samsung Electro-Mechanics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC1005F1653CS Information
RC1005F1653CS by Samsung Electro-Mechanics is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC1005F1653CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-4219-1-ND
|
DigiKey | RES SMD 165K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 47 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0055 / $0.1000 | Buy Now |
DISTI #
RC1005F1653CS
|
Avnet Americas | RESISTOR, 0402, 165KOHM, 0.0625W, 1/16W, 100PPM, 1% - Tape and Reel (Alt: RC1005F1653CS) RoHS: Compliant Min Qty: 2000000 Package Multiple: 10000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.0041 / $0.0044 | Buy Now |
|
Future Electronics | RES SMD 165K OHM 1% 1/16W 0402 RoHS: Compliant pbFree: Yes Min Qty: 200000 Package Multiple: 200000 Lead time: 45 Weeks Container: Reel |
0 Reel |
|
$0.0048 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 165000OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUN... more | 210 |
|
$0.0205 / $0.0328 | Buy Now |
|
Vyrian | Resistors | 498 |
|
RFQ |