Part Details for RC1005F104CS by Samsung Semiconductor
Overview of RC1005F104CS by Samsung Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1005F104CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 88684 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.06W, 100000OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 | 70668 |
|
$0.0450 / $0.3000 | Buy Now |
Part Details for RC1005F104CS
RC1005F104CS CAD Models
RC1005F104CS Part Data Attributes:
|
RC1005F104CS
Samsung Semiconductor
Buy Now
|
Compare Parts:
RC1005F104CS
Samsung Semiconductor
|
Samacsys Manufacturer | SAMSUNG |