Part Details for RC10-38 by Thomas & Betts
Overview of RC10-38 by Thomas & Betts
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RC10PIE51ERPLF | Amphenol Communications Solutions | Backplane connectors,Socket Contact ,Receptacle Power Contact (Hand Solder),Gold plating,ROHS Compliant |
Price & Stock for RC10-38
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F1653
|
Newark | Terminal, Ring Tongue 3/8In Crimp Yellow, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Wire Size Awg Max:10Awg, Conductor Area Csa:-, Product Range:Sta-Kon Rc Series, Insulator Colour:Yellow, Body Length:1.27", Body Width:0.59"rohs Compliant: Yes |Abb Thomas & Betts RC10-38 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$72.3200 / $78.4000 | Buy Now |
|
Onlinecomponents.com | PIDG Ring Tongue Terminal 10-12AWG 35.92mm 15.06mm Tin Loose Piece RoHS: Compliant |
228 In Stock |
|
$1.7800 / $2.2400 | Buy Now |
|
Quest Components | RING TERMINAL | 74 |
|
$1.7325 / $3.4650 | Buy Now |
|
Quest Components | RING TERMINAL | 40 |
|
$1.6000 / $2.5600 | Buy Now |
|
Quest Components | RING TERMINAL | 22 |
|
$1.7558 / $2.8092 | Buy Now |
|
Master Electronics | PIDG Ring Tongue Terminal 10-12AWG 35.92mm 15.06mm Tin Loose Piece RoHS: Compliant |
228 In Stock |
|
$1.7800 / $2.2400 | Buy Now |
Part Details for RC10-38
RC10-38 CAD Models
RC10-38 Part Data Attributes
|
RC10-38
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RC10-38
Thomas & Betts
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |
Alternate Parts for RC10-38
This table gives cross-reference parts and alternative options found for RC10-38. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC10-38, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC10-38 | Ring Terminal, | ABB Installation Products Inc | RC10-38 vs RC10-38 |