Part Details for RC10-38 by ABB Installation Products Inc
Overview of RC10-38 by ABB Installation Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RC10PIE51ERPLF | Amphenol Communications Solutions | Backplane connectors,Socket Contact ,Receptacle Power Contact (Hand Solder),Gold plating,ROHS Compliant |
Part Details for RC10-38
RC10-38 CAD Models
RC10-38 Part Data Attributes
|
RC10-38
ABB Installation Products Inc
Buy Now
Datasheet
|
Compare Parts:
RC10-38
ABB Installation Products Inc
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB INSTALLATION PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |