Part Details for RC10-14FL by Thomas & Betts
Overview of RC10-14FL by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC10-14FL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B5357
|
Newark | Ins Nyl Lkg Fork Term 12-10 1/4In |Abb Thomas & Betts RC10-14FL Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$79.7000 / $86.8900 | Buy Now |
|
Onlinecomponents.com | PIDG Spring Spade Terminal 10-12AWG 31.11mm 15.87mm Tin Loose Piece RoHS: Compliant | 0 |
|
$1.7400 / $2.2600 | Buy Now |
|
Master Electronics | PIDG Spring Spade Terminal 10-12AWG 31.11mm 15.87mm Tin Loose Piece RoHS: Compliant | 0 |
|
$1.7400 / $2.2600 | Buy Now |
Part Details for RC10-14FL
RC10-14FL CAD Models
RC10-14FL Part Data Attributes
|
RC10-14FL
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RC10-14FL
Thomas & Betts
Fork Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 10 AWG |