Part Details for RC1-0603-2001J by International Manufacturing Services Inc
Overview of RC1-0603-2001J by International Manufacturing Services Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1-0603-2001J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 2000OHM, 50V, 5% +/-TOL, -250,250PPM/CEL, 0603 | 20 |
|
$2.7000 / $5.4000 | Buy Now |
Part Details for RC1-0603-2001J
RC1-0603-2001J CAD Models
RC1-0603-2001J Part Data Attributes
|
RC1-0603-2001J
International Manufacturing Services Inc
Buy Now
Datasheet
|
Compare Parts:
RC1-0603-2001J
International Manufacturing Services Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 50V, 5% +/-Tol, -250,250ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTERNATIONAL MANUFACTURING SERVICES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.524 mm | |
Package Style | SMT | |
Package Width | 0.762 mm | |
Packing Method | Bulk; Tape; Waffle Pack | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RC1-0603-2001J
This table gives cross-reference parts and alternative options found for RC1-0603-2001J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1-0603-2001J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCC-0603-2001J | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 2000 ohm, SURFACE MOUNT, 0603, CHIP | IMS Connector Systems Gmbh | RC1-0603-2001J vs RCC-0603-2001J |
RC3-0603-2001J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 50V, 5% +/-Tol, -250,250ppm/Cel, 0603 | International Manufacturing Services Inc | RC1-0603-2001J vs RC3-0603-2001J |