Part Details for RC0S2CA470RJET by Ohmite Mfg Co
Overview of RC0S2CA470RJET by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0S2CA470RJET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M1662
|
Newark | Resistor, carbon Composition,470Ohms,250Wv,5+/-% Tol,-400,400Ppm-Tc,3916-Case |Ohmite RC0S2CA470RJET RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3200 | Buy Now |
Part Details for RC0S2CA470RJET
RC0S2CA470RJET CAD Models
RC0S2CA470RJET Part Data Attributes
|
RC0S2CA470RJET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RC0S2CA470RJET
Ohmite Mfg Co
RES,SMT,CARBON COMPOSITION,470 OHMS,250WV,5% +/-TOL,-400,400PPM TC,3916 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Pedestal Mount | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.04 mm | |
Package Length | 10.01 mm | |
Package Style | SMT | |
Package Width | 4.04 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3916 | |
Technology | CARBON COMPOSITION | |
Temperature Coefficient | 400 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for RC0S2CA470RJET
This table gives cross-reference parts and alternative options found for RC0S2CA470RJET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0S2CA470RJET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0S2CA470RJ | RES,SMT,CARBON COMPOSITION,470 OHMS,250WV,5% +/-TOL,-400,400PPM TC,3916 CASE | Ohmite Mfg Co | RC0S2CA470RJET vs RC0S2CA470RJ |
RC0S2CA470RJT | RES,SMT,CARBON COMPOSITION,470 OHMS,250WV,5% +/-TOL,-400,400PPM TC,3916 CASE | Ohmite Mfg Co | RC0S2CA470RJET vs RC0S2CA470RJT |