Part Details for RC0R5DB15R0J by Ohmite Mfg Co
Results Overview of RC0R5DB15R0J by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0R5DB15R0J Information
RC0R5DB15R0J by Ohmite Mfg Co is a Carbon Composition Resistor.
Carbon Composition Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0R5DB15R0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 193 |
|
$1.3068 / $2.8000 | Buy Now |
|
Quest Components | 154 |
|
$1.7500 / $3.7500 | Buy Now |
Part Details for RC0R5DB15R0J
RC0R5DB15R0J CAD Models
RC0R5DB15R0J Part Data Attributes
|
RC0R5DB15R0J
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RC0R5DB15R0J
Ohmite Mfg Co
Fixed Resistor, Carbon Composition, 0.5W, 15ohm, 350V, 5% +/-Tol, -400,400ppm/Cel, 6327,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Recessed Base | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.74 mm | |
Package Length | 15.88 mm | |
Package Style | SMT | |
Package Width | 6.93 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6327 | |
Technology | CARBON COMPOSITION | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 5% | |
Working Voltage | 350 V |