Datasheets
RC0805JRF131M0 by: YAGEO Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Part Details for RC0805JRF131M0 by YAGEO Corporation

Overview of RC0805JRF131M0 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RC0805JRF131M0

RC0805JRF131M0 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RC0805JRF131M0 Part Data Attributes

RC0805JRF131M0 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
RC0805JRF131M0 YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature LASER TRIMMABLE
Construction Chip
JESD-609 Code e3
Manufacturer Series RC
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PAPER, 13 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 1000000 Ω
Resistor Type FIXED RESISTOR
Series RC0805(5%TOL,100PPM)
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 150 V

Alternate Parts for RC0805JRF131M0

This table gives cross-reference parts and alternative options found for RC0805JRF131M0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JRF131M0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PWR10J1004TEW Fixed Resistor, 0.125W, 1000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Cal-Chip Electronics RC0805JRF131M0 vs PWR10J1004TEW
CQA08051M-5%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic RC0805JRF131M0 vs CQA08051M-5%100PPM/KNS
RS05K105JT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805 Fenghua (HK) Electronics Ltd RC0805JRF131M0 vs RS05K105JT
WR08X105JBL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE Walsin Technology Corporation RC0805JRF131M0 vs WR08X105JBL
AS05JTE1004 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp RC0805JRF131M0 vs AS05JTE1004
RMEF0805JT1M00 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc RC0805JRF131M0 vs RMEF0805JT1M00
CR-05JLD----1M Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp RC0805JRF131M0 vs CR-05JLD----1M
CR-05JL7----1M Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp RC0805JRF131M0 vs CR-05JL7----1M
NMCT0805JT1M00 RESISTOR, 0.125W, 5%, 100ppm, 1000000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RC0805JRF131M0 vs NMCT0805JT1M00
RS05K105JCL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RC0805JRF131M0 vs RS05K105JCL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC0805JRF131M0 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC0805JRF131M0 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RC0805JRF131M0 would you like to use for your alert(s)?
  • Please alert me when RC0805JRF131M0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC0805JRF131M0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC0805JRF131M0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC0805JRF131M0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC0805JRF131M0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC0805JRF131M0 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: