Part Details for RC0805JR-103RL by YAGEO Corporation
Overview of RC0805JR-103RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805JR-103RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805JR-103RL-ND
|
DigiKey | RES 3 OHM 5% 1/8W 0805 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0088 | Buy Now |
DISTI #
RC0805JR-103RL
|
Avnet Americas | SMD Chip Resistor, 3 Ohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-103RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 | Buy Now |
DISTI #
603-RC0805JR-103RL
|
Mouser Electronics | Thick Film Resistors - SMD 3Ohms 1/8W 0805 5% RoHS: Compliant | 0 |
|
$0.0060 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0038 | Buy Now |
DISTI #
RC0805JR-103RL
|
Avnet Abacus | SMD Chip Resistor, 3 Ohm, � 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-103RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 3 Ohms 5% 1/8W 200PPM SMT | 0 |
|
$0.0033 / $0.0043 | RFQ |
Part Details for RC0805JR-103RL
RC0805JR-103RL CAD Models
RC0805JR-103RL Part Data Attributes
|
RC0805JR-103RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-103RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-103RL
This table gives cross-reference parts and alternative options found for RC0805JR-103RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-103RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT053R0JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805JR-103RL vs RTT053R0JTP |
RC0805J3R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Synton-Tech Corp | RC0805JR-103RL vs RC0805J3R0 |
232273071308 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JR-103RL vs 232273071308 |
RMC-103R0JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Cinetech Industrial Co Ltd | RC0805JR-103RL vs RMC-103R0JB |
CRCW08053R0J200R20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Vishay Intertechnologies | RC0805JR-103RL vs CRCW08053R0J200R20 |
232273061308 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JR-103RL vs 232273061308 |
BCTS000805-3R00JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RC0805JR-103RL vs BCTS000805-3R00JTP |
RTT053R0JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805JR-103RL vs RTT053R0JP2 |
9C08052A3R00JLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805JR-103RL vs 9C08052A3R00JLPF4 |
RK73B2ARTTDB3R0J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805JR-103RL vs RK73B2ARTTDB3R0J |