Part Details for RC0805JR-0782RL by YAGEO Corporation
Overview of RC0805JR-0782RL by YAGEO Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805JR-0782RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK5263
|
Newark | Res, 82R, 5%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805JR-0782RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 4750 |
|
$0.0080 / $0.0160 | Buy Now |
DISTI #
311-82ARCT-ND
|
DigiKey | RES 82 OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
44640 In Stock |
|
$0.0027 / $0.1000 | Buy Now |
DISTI #
RC0805JR-0782RL
|
Avnet Americas | SMD Chip Resistor, 82 Ohm, ? 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-0782RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 / $0.0019 | Buy Now |
DISTI #
603-RC0805JR-0782RL
|
Mouser Electronics | Thick Film Resistors - SMD 82 Ohms 125 mW 0805 5% RoHS: Compliant | 2150 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_00047968
|
Arrow Electronics | Res Thick Film 0805 82 Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks Date Code: 2423 | Europe - 30000 |
|
$0.0025 / $0.0031 | Buy Now |
DISTI #
V72:2272_07096022
|
Arrow Electronics | Res Thick Film 0805 82 Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1628 Container: Cut Strips | Americas - 7002 |
|
$0.0011 / $0.0040 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 82 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel |
395000 Reel |
|
$0.0017 / $0.0021 | Buy Now |
DISTI #
83685520
|
Verical | Res Thick Film 0805 82 Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2423 | Americas - 30000 |
|
$0.0025 / $0.0031 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 5 %, 100 PPM, 82 OHM, SURFACE MOUNT, 0805 | 3060 |
|
$0.0069 / $0.0184 | Buy Now |
DISTI #
RC0805JR-0782RL
|
TTI | Thick Film Resistors - SMD 82 Ohms 125 mW 0805 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 60000 In Stock |
|
$0.0039 | Buy Now |
Part Details for RC0805JR-0782RL
RC0805JR-0782RL CAD Models
RC0805JR-0782RL Part Data Attributes
|
RC0805JR-0782RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-0782RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-0782RL
This table gives cross-reference parts and alternative options found for RC0805JR-0782RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-0782RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR0805JR-0782RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | RC0805JR-0782RL vs AR0805JR-0782RL |
RC0805JR-1382RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-0782RL vs RC0805JR-1382RL |
AC0805JR-0782RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-0782RL vs AC0805JR-0782RL |
RC0805JR-0782RP | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-0782RL vs RC0805JR-0782RP |
AF0805JR-0782RL | YAGEO Corporation | Check for Price | Fixed Resistor, 0.125W, 82ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-0782RL vs AF0805JR-0782RL |