Part Details for RC0805JR-0782ML by YAGEO Corporation
Overview of RC0805JR-0782ML by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805JR-0782ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K8247
|
Newark | Res, Thick Film, 82M, 5%, 0.125W, 0805, Resistance:82Mohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Yageo RC0805JR-0782ML RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0280 / $0.1190 | Buy Now |
DISTI #
13-RC0805JR-0782MLCT-ND
|
DigiKey | RES 82M OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22240 In Stock |
|
$0.0167 / $0.1900 | Buy Now |
DISTI #
RC0805JR-0782ML
|
Avnet Americas | SMD Chip Resistor, 82 MOhm, ? 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-0782ML) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0102 | Buy Now |
DISTI #
603-RC0805JR-0782ML
|
Mouser Electronics | Thick Film Resistors - SMD 82 MOhms 125 mW 0805 5% RoHS: Compliant | 10434 |
|
$0.0190 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0088 | Buy Now |
DISTI #
43711887
|
Verical | Res Thick Film 0805 82M Ohm 5% 0.125W(1/8W) ±300ppm/°C Pad SMD T/R Min Qty: 878 Package Multiple: 1 Date Code: 1910 | Americas - 9450 |
|
$0.0244 / $0.0356 | Buy Now |
DISTI #
RC0805JR-0782ML
|
Avnet Abacus | SMD Chip Resistor, 82 MOhm, � 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-0782ML) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900100784100
|
Chip1Stop | Res Thick Film 0805 82MOhm 5% 0.125W(1/8W) 300ppm/C Epoxy Pad SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 9450 |
|
$0.0212 / $0.0515 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 82M Ohms 5% 1/8W 300PPM SMT | 0 |
|
$0.0158 / $0.0193 | RFQ |
Part Details for RC0805JR-0782ML
RC0805JR-0782ML CAD Models
RC0805JR-0782ML Part Data Attributes
|
RC0805JR-0782ML
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-0782ML
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000000ohm, 150V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 82000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-0782ML
This table gives cross-reference parts and alternative options found for RC0805JR-0782ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-0782ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805JR-1082ML | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000000ohm, 150V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-0782ML vs RC0805JR-1082ML |
RC0805JR-0782M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000000ohm, 150V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JR-0782ML vs RC0805JR-0782M |
RC0805JR-1382M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000000ohm, 150V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JR-0782ML vs RC0805JR-1382M |
RC0805JR-1382ML | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000000ohm, 150V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-0782ML vs RC0805JR-1382ML |
235052110826 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000000ohm, 150V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JR-0782ML vs 235052110826 |
9C08052A8206JMPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000000ohm, 150V, 5% +/-Tol, -300,300ppm/Cel, 0805, | YAGEO Corporation | RC0805JR-0782ML vs 9C08052A8206JMPFT |
9C08052A8206JMPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000000ohm, 150V, 5% +/-Tol, -300,300ppm/Cel, 0805, | YAGEO Corporation | RC0805JR-0782ML vs 9C08052A8206JMPF4 |