Part Details for RC0805JR-0756ML by YAGEO Corporation
Overview of RC0805JR-0756ML by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805JR-0756ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K8245
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 56 Mohm, 125 Mw, - 5%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Yageo RC0805JR-0756ML RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5648 |
|
$0.0420 / $0.0680 | Buy Now |
DISTI #
12AC2233
|
Newark | Res, 56M, 5%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:56Mohm, Product Range:Rc Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Yageo RC0805JR-0756ML RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0210 / $0.0260 | Buy Now |
DISTI #
13-RC0805JR-0756MLCT-ND
|
DigiKey | RES 56M OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12700 In Stock |
|
$0.0167 / $0.1900 | Buy Now |
DISTI #
RC0805JR-0756ML
|
Avnet Americas | SMD Chip Resistor, 56 MOhm, ? 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-0756ML) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0102 / $0.0105 | Buy Now |
DISTI #
603-RC0805JR-0756ML
|
Mouser Electronics | Thick Film Resistors - SMD 56 MOhms 125 mW 0805 5% RoHS: Compliant | 12399 |
|
$0.0180 / $0.1900 | Buy Now |
|
Future Electronics | Res Thick Film 0805 56M Ohm 5% 0.125W(1/8W) RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0088 | Buy Now |
DISTI #
84468288
|
Verical | Res Thick Film 0805 56M Ohm 5% 0.125W(1/8W) ±300ppm/°C Pad SMD T/R Min Qty: 969 Package Multiple: 1 | Americas - 5000 |
|
$0.0260 / $0.0323 | Buy Now |
DISTI #
RC0805JR-0756M
|
TME | Resistor: thick film, SMD, 0805, 56MΩ, 0.125W, ±5%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0046 | RFQ |
DISTI #
RC0805JR-0756ML
|
Avnet Abacus | SMD Chip Resistor, 56 MOhm, � 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-0756ML) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900100784128
|
Chip1Stop | Res Thick Film 0805 56M Ohm 5% 1/8W Molded SMD Paper T/R RoHS: Compliant Container: Cut Tape | 5000 |
|
$0.0242 / $0.1520 | Buy Now |
Part Details for RC0805JR-0756ML
RC0805JR-0756ML CAD Models
RC0805JR-0756ML Part Data Attributes
|
RC0805JR-0756ML
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-0756ML
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56000000ohm, 150V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 56000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-0756ML
This table gives cross-reference parts and alternative options found for RC0805JR-0756ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-0756ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0805JR-1056ML | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56000000ohm, 150V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-0756ML vs RC0805JR-1056ML |
RC0805JR-1356ML | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56000000ohm, 150V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-0756ML vs RC0805JR-1356ML |
9C08052A5606JMPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56000000ohm, 150V, 5% +/-Tol, -300,300ppm/Cel, 0805, | RC0805JR-0756ML vs 9C08052A5606JMPF4 |
235052110566L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56000000ohm, 150V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805JR-0756ML vs 235052110566L |
235052110566 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56000000ohm, 150V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805JR-0756ML vs 235052110566 |
9C08052A5606JMPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56000000ohm, 150V, 5% +/-Tol, -300,300ppm/Cel, 0805, | RC0805JR-0756ML vs 9C08052A5606JMPF3 |
RC0805JR-0756M | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56000000ohm, 150V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805JR-0756ML vs RC0805JR-0756M |