Part Details for RC0805JR-074M7L by YAGEO Corporation
Results Overview of RC0805JR-074M7L by YAGEO Corporation
- Distributor Offerings: (10 listings)
 - Number of FFF Equivalents: (0 replacements)
 - Tariff Estimator: (Not Available)
 - Number of Functional Equivalents: (0 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Not Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805JR-074M7L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
| 
                    
                     
                        
                        
                            
                                DISTI #
                                311-4.7MARCT-ND
                            
                        
                     
                 | 
                Digi-Key | RES SMD 4.7M OHM 5% 1/8W 0805 pbFree: Yes Min Qty: 1 Container: Cut Tape | 
                    
                        58494 Cut Tape  | 
                
                    
  | 
                $0.0062 / $0.1000 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                311-4.7MARDKR-ND
                            
                        
                     
                 | 
                Digi-Key | RES SMD 4.7M OHM 5% 1/8W 0805 pbFree: Yes Min Qty: 1 Container: Digi-Reel | 
                    
                        58494 Digi-Reel®  | 
                
                    
  | 
                $0.0057 / $0.1000 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                311-4.7MARTR-ND
                            
                        
                     
                 | 
                Digi-Key | RES SMD 4.7M OHM 5% 1/8W 0805 pbFree: Yes Min Qty: 5000 Container: Reel | 
                    
                        55000 Tape & Reel  | 
                
                    
  | 
                $0.0032 / $0.0047 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                RC0805JR-074M7L
                            
                        
                     
                 | 
                Avnet Americas | General Purpose Chip Resistor Thick Film 0805 4.7MOhm 5% Paper T/R - Tape and Reel (Alt: RC0805JR-07... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | Americas - 0 | 
                    
  | 
                $0.0017 / $0.0019 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                66R3673
                            
                        
                     
                 | 
                Newark | Resistor, Resistance:4M7ohm, Resistance Tolerance:± 5%, Resistor Element Material:Thick Film, Resist... more RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: TAPE & REEL - FULL | 0 | 
                    
  | 
                $0.0060 / $0.0090 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                RC0805JR-074M7
                            
                        
                     
                 | 
                TME Electronic Components | Resistor: thick film, SMD, 0805, 4.7MΩ, 0.125W, ±5%, -55÷155°C Min Qty: 50000 | 8900 | 
                    
  | 
                $0.0044 / $0.0339 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                WRC32383
                            
                        
                     
                 | 
                Rutronik | RC0805 4,7M 5% 0,125W TK100 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 
                    
                        Stock DE - 870000 Stock HK - 20000 Stock US - 0  | 
                
                    
  | 
                $0.0027 / $0.0034 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                RC0805JR-074M7L
                            
                        
                     
                 | 
                Avnet Europe | General Purpose Chip Resistor Thick Film 0805 4.7MOhm 5% Paper T/R - Tape and Reel (Alt: RC0805JR-07... more Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Europe - 40000 | 
                    
  | 
                $0.0015 / $0.0018 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                RMC0805-4M7-Y
                            
                        
                     
                 | 
                Maritex | Chip resistor SMD 0805-4M7, 5%, 1/8W, Samsung, RoHS Min Qty: 100 Package Multiple: 100 | 44600 | 
                    
  | 
                $0.0040 / $0.0080 | Buy Now | 
| 
                    
                     | 
                Wuhan P&S | Thick film general purpose Min Qty: 100 | 3450 | 
                    
  | 
                $0.0010 | Buy Now |